CUI Inc. — High-Density AC/DC Power Supplies Housed in Low-Profile Open-Frame Packages

FTMJan2018-AS-CUI-High-Density-tile-200x200

Featuring high power densities up to 30W/in3, the VOF series of AC/DC power supplies from CUI’s Power Group offers efficiency up to 94% and supports loads of up to 550W continuous power. The VOF-180 series, rated for 180W, has an open-frame package with an industry-standard 2” x 4” footprint and is 0.75” high. The 2” […]

CUI Inc. — DC/DC Converters Ideal for Renewable Energy Applications

FTMJan2018-AS-CUI-Converters-tile-200x200

The AE series, available in board mount, chassis mount, and DIN rail mount configurations, offers power ratings of 5W, 10W, 15W and 40W with input voltages up to 1500Vdc and input ratio ranges up to 10:1. Designed for reliable operation in renewable energy applications such as solar power equipment, wind turbines, and electric charging stations, […]

CUI Inc. – Waterproof Micro USB Connector Provides Protection and Performance for High Moisture Applications

FTMNovDec2017-CUIInc-tile-200x200

The UJ2W-MIBH-4-SMT is a waterproof micro USB 2.0, micro B type jack connector with an Ingress Protection (IP) rating of IPX7, offering protection from liquid and moisture in challenging environments. Thanks to its copper alloy contact terminals with 30μin gold over nickel plating and stainless steel shielding, the UJ2W-MIBH-4-SMT is designed for high durability at […]

CUI Inc. – The Power to Heal, Deliver, Connect and Build

pg9_CUI_1_thumb

The power of things. Technology is transforming the world around us at a rapid pace. While you are designing the products that will save lives and bring global communities together, we are developing the power systems to support your most demanding applications. Our power expertise and collaborative approach are in place to support you while […]

CUI Inc. – Level VI-Compliant AC-DC Power Supplies Suitable for Global Use

pg16_CUI_1_thumb

CUI Inc has announced a family of Level VI-compliant external AC-DC power supplies which feature interchangeable AC input blades for use in mains outlets worldwide. The wall plug-in SMI5-USB, SMI6, SMI18, SMI24 and SMI36 include AC blade options for North America, Europe, the UK, Australia and China, and support loads ranging between 5W and 36W. […]

CUI Inc. – The Power to Heal, Deliver, Connect and Build

pg156_CUI_2_thumb

The power of things. Technology is transforming the world around us at a rapid pace. While you are designing the products that will save lives and bring global communities together, we are developing the power systems to support your most demanding applications. Our power expertise and collaborative approach are in place to support you while […]

CUI Inc.- Wall Plug AC/DC Power Supplies Comply with New Tighter Efficiency Regulations

pg6_CUI_Thumb1

    CUI Inc has announced a new line of wall plug AC/DC power supplies for the US, Japanese and European markets. The SWI6, SWI12, SWI18 and SWI24, which have either North American or European input blades, meet the stringent average efficiency and no-load power requirements mandated by the US Department of Energy in its new […]

CUI Inc. : 3,000W 1U Front-End Power Supply Aimed at Mission-Critical Applications

CUI_pg21_thumb

CUI Inc has introduced two new 3,000W front-end AC-DC power supplies for mission-critical applications that require a redundant power supply and hot-swap capability. The PSE-3000 series power supplies, housed in a compact standard 1U package measuring 1.6 x 4 x 14in (41 x 102 x 356mm) offer a power density of 33.48W/in3, and achieve 80 […]