Semtech – SX1276: 137-1050MHz Ultra Low Power Long Range Transceiver

display_SemtechSX1276

    The SX127x family with LoRa™ provides significant benefits for range, robust performance, and battery lifetime compared to competing technologies. The SX127x platform delivers superior system performance for range, battery operation and interference immunity while eliminating the need for repeaters and complex infrastructure, making it ideal for metering, automation, Internet-ofthings (IoT) and machine-to-machine (M2M) […]

Keil – MDK-ARM a complete development environment for ARM® Cortex® -M Series Microcontrollers

Keil MDK-ARM

    MDK-ARM™ is the complete development environment for ARM® Cortex®-M series microcontrollers. The MDK-ARM is specifically designed for microcontroller applications and combines the ARM C/C++ Compiler with the Keil RTX real-time operating system and middleware libraries. All tools are integrated into μVision which includes project management, editor and debugger in a single easy-to-use environment. […]

Lattice – iCE40, MachX02, LatticeECP3 : MIPI Solutions for Embedded Systems

display_MIPI-Solutions

    Consumers expect their electronic devices to deliver the best possible, feature-rich experiences. This expectation is fueling the adoption of MIPI (Mobile Industry Processor Interface) interfaces & sensors by system architects and design engineers. For a widening set of embedded applications beyond just mobile handheld devices, MIPI solutions enable OEMs to build systems that […]

STMicroelectronics – STM32 32-bit MCU family – The fastest growing ARM® Cortex® -M based platform

display_STM32_family

    From the success of the foundation STM32 F1, newcomers are enriching the STM32 portfolio Highest performance based on Cortex-M4: STM32 F4 series with DSP and FPU • 608 CoreMark at 180MHz from Flash • Up to 2MB dual-bank Flash, 256 KB SRAM • SDRAM, TFT LCD controller with graphicsacceleration and serial audio interface […]