Hirose – PS4 the NEW Addition to the Hirose Family of Power Connectors

pg13_Hirose_thumb

Busbar Plug-in Connector Supporting 150 Amps/300 Amps with Floating Capability Plug-in connection to improve efficiency and safety of assembly, maintenance, and unit expansion works Floating design to absorb mounting misalignment ±2mm in XY direction High current support: 150 Amps (supported busbar thickness 3mm or 0.125 inch (3.175mm) 300 Amps (supported busbar thickness 6mm or 0.25 […]

Infineon – 800V CoolMOSTM P7 Series: A New Benchmark in Efficiency and Thermal Performance

pg8_Infineon_thumb

      The latest 800V CoolMOSTM P7 series sets a new benchmark in 800V superjunction technol- ogies and combines best-in-class performance with state-of-the-art ease-of-use, resulting from Infineon’s more than 18 years of pioneering superjunction technology innova- tion. This product family offers 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to […]

Intersil – Industry’s First Digital Multiphase PWM Controllers with AVSBus and Synthetic Current Control

pg3_Intersil_thumb

      Intersil has released 12 new digital multiphase DC-DC power control- lers and a companion smart power stage, including the industry’s first digital solution with an Adaptive Voltage Scaling Bus (AVSBusTM). They are suitable for use with any microprocessor, ASIC or FPGA. The new digital controllers provide up to seven phases assignable in any combination […]

Varta – Easypacks and Evaluation Kits

pg21_Varta_thumb

The ready-to-use battery solution for design engineers is fast and efficient. VARTA Storage rechargeable, ready-to-use battery packs reduce design-in cost and shorten product time-to-market for OEM/ODM customers. The VARTA EasyPack products contain lithium polymer cells which are the very latest in battery technology. The product range is comprised of 3.7 V batteries with capacities ranging […]