CUI INC – Miniature Isolated 15W and 25W DC-DC Converters Offer High Efficiency

pg18_CUI

                 CUI Inc has added two open-frame isolated DC-DC converter families to its portfolio of power-converter products. The PRD15 converters produce an output of 15W, and the output of the PRD25 converters is 25W. Featuring high typical efficiency up to 91%, these compact modules measure just 27.9 x 24.4 x 8.1mm – a board footprint […]

Infineon – 3D Magnetic Sensor for Consumer and Industrial Markets

pg10_Infineon

                 The new 3D magnetic sensor TLV493D-A1B6 offers accurate three dimensional sensing with extremely low power consumption in a small 6-pin package. With an opportunity to detect the magnetic field in x-, y-, and z-direction the sensor is ideally suited for the measurement of 3D movements, linear movements and rotation movements. FEATURES Integrated temperature sensing […]

Renesas – What Makes The Renesas Synergy Platform Unique?

pg6_renesas

       Unlike other embedded development environments, all the Renesas SynergyTM Platform elements were designed from the ground up as a single platform. These elements include the Synergy Software Package (SSP), MCUs, Tools & Kits, Solutions and the Renesas SynergyTM Gallery. They provide unprecedented scalability and compatibility, allowing unparalleled code reuse. The platform will continue to […]

TE Connectivity – TE Connectivity’s Sensor Family

pg7_TE

KMA36 Contactless Rotational and Linear Encoder TE Connectivity’s KMA36 is a highly reliable universal magnetic position sensor for precise rotational or linear measurement with a resolution up to 0.04 degree. These digital position sensors feature a system on-chip technology that combines a magneto resistive element along with analog to digital converter and signal processing in […]