Diodes Inc. – World’s First Automotive AEC-Q100 Grade 3 Packet Switches

FTMSept2017-Diodes-AEC-Q100-tile-200x200

PI7C9X2G304SLQ and PI7C9X2G404SLQ represent the first-ever packet switches to be automotive-qualified to AEC-Q100 grade 3. These PCI Express® (PCIe®) 3 port/4 lane and 4 port/4 lane packet switches are specifically designed to meet automotive industry requirements, targeting applications in infotainment, telematics and Advanced Driver Assistance Systems (ADAS). These parts feature advanced power management, hot-plug connectivity […]

Infineon – EasyDUAL™ Half Bridge Topology with CoolSiC™ MOSFET Featuring the FF11MR12W1M1 and the FF23MR11W1M1

FTMSept2017-Infineon-EasyDUAL-tile-200x200

Silicon Carbide (SiC) opens up new degrees of freedom for designers to harness never before seen levels of efficiency and system flexibility. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include the lowest gate charge and device capacitance levels seen in 1200V […]

Maxim Integrated – Choose a Flexible and Scalable Front-End Tuner for Your Software Defined Radio

FTMSept2017-MaximIntegrated-tile-200x200

Introduction Traditional radio receivers integrate a front-end tuner with a baseband processor, hardwired to one specific radio standard. This means that there are as many radio receiver chips as there are standards. In contrast, Software Defined Radio (SDR) architectures perform the baseband processing using software, enabling reception of a wide range of radio standards with […]

Vishay – WSHP2818 Automotive Grade Power Metal Strip® Resistor Saves PCB Space and Reduces Component Counts

FTMSept2017-Vishay-WSHP2818-tile-200x200

Device Features 10W Power Rating in Compact 2818 Case Size, Low Resistance Down to 1mΩ. Vishay introduced a new Automotive Grade Power Metal Strip® resistor that delivers a high 10W power rating in the compact 2818 case size. By providing the high power capability of larger resistors in a smaller footprint, the WSHP2818 is designed […]