GCT – Ultra Low Profile Micro USB and Next-Gen USB Type-C Empower GCT’s Interconnect Range


GCT’s comprehensive selection of USB connectors are designed with versatility in mind. Covering a wide variety of applications, they are available with various combinations of form factors, interface and version types to meet your exact requirements. One of GCT’s latest innovations available through Future Electronics is the USB3160 Vertical Micro USB connector with one of […]

Infineon – XMC4800 Automation Board-V2


Designed to evaluate the capabilities of the XMC4800 Microcontroller especially in EtherCAT® slave applications, the XMC4800 Automation Board V2 utilizes Infineon’s industry leading XMC ARM® Cortex®-M4 microcontroller in combination with Infineon supply, interface, communication and safety products. The XMC4800 Automation Board V2 is designed to evaluate the capabilities of the XMC4800 Microcontroller especially in EtherCAT […]

Infineon – 600V CoolMOS™ P7 Power MOSFET


       Power MOSFET with optimized balance of ease-of-use and highest energy efficiency The 600V CoolMOS P7 is the successor of the 600V CoolMOS P6 series, targeting a broad range of applications ranging from low power SMPS up to highest power levels. The 600V CoolMOS P7 is Infineon’s most well-balanced CoolMOS technology in terms of […]

Intersil – ISL95338: Bidirectional, Buck-Boost Voltage Regulator


The ISL95338 is a bidirectional, buck-boost voltage regulator, which provides buck-boost voltage regulation and protection features. Intersil’s advanced R3™ technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions. The ISL95338 takes input power from a wide range of DC power sources (conventional AC/DC ADPs, USB PD ports, travel ADPs, […]

Intersil – ISL8215M: 15A 42V Single-Channel DC/DC Step Down Power Module


The ISL8215M power module is a single channel synchronous step down complete power supply capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor and MOSFETs, the ISL8215M is optimized for space constrained and battery operated applications. With high […]

Keystone – Modular Keystone RJ45 Jacks for PCB and Panel Applications


Manufactured for increased durability, the Keystone RJ45 sockets can endure a minimum of 500 insertion cycles. Rated for 125VAC RMS, these jacks are fully compliant with IEEE and IEC standards. A variety of styles are available to accommodate design applications with numerous mounting and port size options. Horizontal (right-angle) PCB modular jacks are available in […]

Nexperia – Driving Efficiently Takes Pole Position


Nexperia is a dedicated global leader in Discretes, Logic and MOSFET devices and became independent at the beginning of 2017. Focused on efficiency, Nexperia produces consistently reliable semiconductor components at high volume: 85 billion annually. Our extensive portfolio meets the stringent standards set by the Automotive industry. And industry-leading small packages, produced in our own […]

NorComp – M12 X-Coded Circulars Now Available!


IP67/IP68 Performance – Industrial Gigabit Ethernet The newly released NorComp X-Coded M SERIES circular connectors are designed to run high speed Ethernet through a ruggedized IP68 M12 solution. The separated twisted pairs allow for the running of high speed Ethernet up to 10Gbps which is used in industrial networking applications and ruggedized applications requiring higher […]

ON Semiconductor – Welcome the RSL10: The Industry’s Lowest Power Bluetooth® Technology


Wireless connectivity within the IoT space has ushered in a focused concentration on automation and control along with information analytics. Wearable devices emphasize the need for activity tracking and location awareness while medical devices require sensor driven decision analytics. These areas of focus all culminate and necessitate that the wireless connectivity within the end application […]

Renesas – IoT Sandbox: The Fastest Way from Idea to Prototype


Renesas IoT Sandbox allows you to rapidly create IoT applications using cloud services and real-time workflows. All functions needed for development are included, from connecting to the cloud and processing device data, to IoT-centric libraries with analytics functions for predicting trends and detecting anomalies. Renesas IoT Sandbox aggregates all event data from any source, whether […]