FTM January 2018 Americas Edition


Application Spotlight: Power & Power Management Featured Articles from: Diodes Inc. – Ultra-Low Dropout 150mA: Supports Wide Input Voltage Range with Fixed Output Voltages ON Semiconductor – Superior Performance with ON Semiconductor’s SuperFET® III MOSFET Microchip – Going to Extremes with eXtreme Low-Power Technology (XLP) Stay up to date! Sign up to be notified when […]

Fast Links: All active links from FTM, January 2018 edition

Altech CBI-RJTEMP CBI1210A CBI1235A CBI123A CBI126A CBI2410A CBI2420A CBI243A CBI245A CBI2801224A CBI2803648A CBI4810A CBI4810AP CBI485A CUI Inc. AE5-EW-S5 AE5-EW-S5-T AE10-EW-S5 AE10-EW-S9 AE10-EW-S24 AE10-EW-S5-T AE10-EW-S9-T AE10-EW-S24-T AE10-EW-S5-DIN AE10-EW-S9-DIN AE10-EW-S24-DIN AE15-EW-S5 AE15-EW-S9 AE15-EW-S24 AE15-EW-S5-T AE15-EW-S9-T AE15-EW-S24-T AE15-EW-S5-DIN AE15-EW-S9-DIN AE15-EW-S24-DIN AE40-EW-S12 AE40-EW-S15 AE40-EW-S24 AE40-EW-S12-T AE40-EW-S15-T AE40-EW-S24-T AE40-EW-S12-DIN AE40-EW-S15-DIN AE40-EW-S24-DIN AE10-UW-S5 AE15-UW-S12 AE15-UW-S15 AE15-UW-S24 AE40-UW-S12 AE40-UW-S15 AE40-UW-S24 VOF-180 VOF-225A […]

Altech — CBI All-in-One UPS Power Solutions


Altech® CBI All-in-One UPS Power Solutions Combine Power Supply, Battery Charger, Battery Care Module, and Backup Module in Single Device. CBI all-in-one UPS power solutions from Altech Corp.® combine multiple functions in a single device for use as a power supply unit, battery charger, battery care module, or backup module. This “intelligent” device is compatible […]

CUI Inc. — High-Density AC/DC Power Supplies Housed in Low-Profile Open-Frame Packages


Featuring high power densities up to 30W/in3, the VOF series of AC/DC power supplies from CUI’s Power Group offers efficiency up to 94% and supports loads of up to 550W continuous power. The VOF-180 series, rated for 180W, has an open-frame package with an industry-standard 2” x 4” footprint and is 0.75” high. The 2” […]

CUI Inc. — DC/DC Converters Ideal for Renewable Energy Applications


The AE series, available in board mount, chassis mount, and DIN rail mount configurations, offers power ratings of 5W, 10W, 15W and 40W with input voltages up to 1500Vdc and input ratio ranges up to 10:1. Designed for reliable operation in renewable energy applications such as solar power equipment, wind turbines, and electric charging stations, […]

Diodes Inc. — Ultra-Low Dropout 150mA: Supports Wide Input Voltage Range with Fixed Output Voltages


The AP7380 series of ultra-low dropout regulators introduced by Diodes Incorporated operates from a wide 24V input voltage range and offers various fixed output voltage options to address common system requirements. These features, combined with high accuracy and an ultra-low quiescent current, make this device well-suited for use in various USB power, portable equipment, consumer, […]

Future Electronics – Learn How You Can Leverage Future Electronics’ System Design Center


                    System Design Center 1 Concept Define • Create • Develop 2 Design Engineer • Refine • Document 3 Prototype Prove • Iterate • Learn 4 Manufacture Tool • Debug • Support

Infineon — 1EDN/2EDN EiceDRIVER™ and CoolMOS™ P7 MOSFET Families


Rugged, Cool and Fast, 1- and 2- Channel Low-Side 4/8A and 5A Gate Driver ICs 1- and 2- channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. MOSFET Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness. Fast, Precise, […]

Infineon – 200-300V Strong


       200–300V StrongIRFET™ in TO-247AC A package optimized for >1kVA, high power industrial applications Infineon introduces an extension to their successful 200V to 300V StrongIRFET™ family of devices targeted at high power industrial applications including uninterruptible power supplies (UPS), solar power inverters, Class D audio amplifiers, switched mode power supplies (SMPS) and DC […]

Keystone — Battery Holders with PCB Connectors


A broad, new selection of Keystone’s popular plastic battery holders now includes the option to have holders with a PCB connector plug pre-installed to the end of 6” wires for simplified installations. These durable battery holders are molded from Polypropylene or ABS with polarity tabs and markings to ensure proper polarity and connectivity. Spring contacts […]