Future Electronics – Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Power Regulation, Conversion and Management – Sensors

Future Electronics – Analog Corner

FTMNA-AS-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

IDT — HS3001/2/3: High-Performance Relative Humidity and Temperature Sensors

FTMApril2018-AS-AC-IDT-tile-200x200

The HS300x series is a highly-accurate, fully-calibrated relative humidity and temperature sensor. The high accuracy, fast measurement response time, and longterm stability, along with the small package size, makes the HS300x ideal for a wide number of applications from portable to harsh environments. An integrated calibration and temperature compensation logic provides fully corrected RH and […]

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog Signal Chain – Drivers – Power Regulation, Conversion and Management

IDT – 5L35023: VersaClock® 3S Programmable Clock Generator

FTMFeb2018-AS-AC-IDT-tile-200x200

The 5L35023 is a VersaClock programmable clock generator and is designed for low power and high performance PCI Express applications. The device is a three PLL architecture design, and each PLL is individually programmable, allowing for up to five unique frequency outputs. The 5L35023 has built-in unique features such as Proactive Power Saving (PPS), Performance-Power […]

IDT – Compact Clock Generators Exceed Jitter Requirements of Upcoming PCIe Specification

Pg16_IDT_thumb

IDT offers a comprehensive portfolio of PCI Express® (PCIe) clock generators that provide two, four, six or eight outputs. The 9FG timing family targets power- and space-constrained designs in both consumer and high performance applications, providing enterprise level performance while lowering the total cost of ownership. IDT offers the high-performance 9FG devices in three series: […]

IDT – High Efficiency, Turnkey Reference Designs for 15W Applications

pg8_IDT_thumb

          IDT’s wireless power reference kits are targeted for applications ranging from 5W to 15W. The turnkey wireless power reference solution is comprised of both a transmitter board (P9242-R-EVK) and a receiver board (P9221-R-EVK) that are WPC-1.2.2 compliant. The reference kit solution is a comprehensive turnkey wireless power reference design for immediate prototyping. An associated […]