Infineon – Standard Human Machine Interface Kit: KIT_XMC45_EE1_002

FTMOct2017-Infineon-KIT_XMC45_EE1_002-tile-200x200

The CPU board CPU_45A-V3 houses the XMC4500 Microcontroller and three satellite connectors (HMI, COM, ACT) for application expansion. The board along with satellite cards (e.g. HMI_OLED-V1, COM_ETH-V1, AUT_ISO-V1, MOT_GPDLV-V boards) demonstrates the capabilities of XMC4500. The main use case for this board is to demonstrate the generic features of XMC4500 device including tool chain. The […]

Infineon – Standard Human Machine Interface Kit: KIT_XMC4x_HMI_OLED_001

FTMOct2017-Infineon-KIT_XMC4x_HMI_OLED_001-tile-200x200

The HMI_OLED-V1 board is an application expansion satellite card of Hexagon Application Kits. The satellite card along with a CPU board (e.g. CPU_45A-V2 board) demonstrates the Human Machine Interface (HMI) capabilities of XMC4500. The main use case for this satellite card is to demonstrate the HMI features of XMC4500 device including the toolchain. The focus […]

Infineon – EasyDUAL™ Half Bridge Topology with CoolSiC™ MOSFET Featuring the FF11MR12W1M1 and the FF23MR11W1M1

FTMSept2017-Infineon-EasyDUAL-tile-200x200

Silicon Carbide (SiC) opens up new degrees of freedom for designers to harness never before seen levels of efficiency and system flexibility. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include the lowest gate charge and device capacitance levels seen in 1200V […]

Infineon – TLT807B0EPV Linear Voltage Regulator for 24V Applications

FTMSept2017-Infineon-TLT807B0EPV-tile-200x200

TLT807B0EPV The TLT807B0 is a monolithic integrated low dropout adjustable voltage regulator with an enable feature in a small surface mounted package for the harsh environment of automotive applications. The 70mA regulator has an adjustable output voltage and is available in a TSDSO-14 package. The wide input voltage range and the low quiescent current make […]

Infineon – PROFET 24V Protected Switch Shield with Arduino

Pg12_Infineon_thumb

Infineon’s PROFET +24V family of protected high side switches (BTT6xxx) drive resistive, capacitive, and inductive loads. For example – commercial, agricultural, automotive bulbs, valves, motors, relays, capacitors, and LEDs. Using the 24V protected switch shield with Arduino enables fast, cost effective prototyping and evaluation of pin-to-pin compatible PROFET +24V devices. The shield is equipped with […]

Infineon – 3D Magnetic Sensor for Smaller, More Accurate and Robust Designs

Pg6_Infineon_thumb

Our new 3D magnetic sensors were designed to take three dimensional sensing to new levels of accuracy on the lowest possible power consumption. Capable of measuring 3D, linear and rotational movement, they are perfect for a wide range of automotive, industrial and consumer applications such as indicators, gearsticks, e-meters, joysticks and white goods control knobs. […]

Infineon – Digital and Configurable Multimode Flyback Controller Ideal for Smart Lighting

Pg10_Infineon_thumb

       The digital core of the XDPL8220 enables a variety of systems based on the same device. Its advanced control algorithms provide the possibility to realize lighting Electronic Control Gear (ECG) for constant current or constant voltage mode in the same circuit. The power limitation mode keeps the light on while it optimally utilizes the […]

Infineon – BGS1xPN10 Family for Mobile Cellular Rx/Tx Applications (High Linearity/RF Switches, SPDT, SP3T and SP4T)

pg10_Infineon_thumb

        The BGS12PN10 single pole dual throw (SPDT), the BGS13PN10 single pole triple throw (SP3T) and the BGS14PN10 single pole quad throw (SP4T) are high linearity, high power RF switches optimized for mobile phone applications up to 6.0GHz. These single supply chips integrate on-chip CMOS logic driven by a simple, CMOS or TTL compatible control […]

Infineon – 1EDN7512: Gate Driver IC Offers Industry- Leading Low Power Consumption and High Robustness

pg22_Infineon_thumb

The 1EDN7512 is an advanced single channel driver designed to drive logic and normal level MOSFETs and supports OptiMOSTM, CoolMOSTM, Standard Level MOSFETs, Superjunction MOSFETs, as well as IGBTs and GaN Power devices. The control and enable inputs are LV-TTL compatible (CMOS 3.3V) with an input voltage range from -5V to +20V. The 1EDN7512 enhances […]

Infineon – DPS310 Digital Barometric Pressure Sensor for Smart Homes, Drones, Mobile and Wearable Devices

pg10_Infineon_thumb

The DPS310 is a miniaturized Digital Barometric Air Pressure Sensor with a high accuracy level and low current consumption. The DPS310 is both a pressure and temperature sensor. The pressure sensor element is based on a capacitive principle which guarantees high precision during temperature changes. The small package makes the DPS310 ideal for mobile applications […]