Infineon – Extremely Low Standby Power Consumption Based on CoolSET Current Mode Controller

pg8_Infineon_thumb

The fast growing market around the Internet of Things (IoT) covers a wide range of applications. All of them have one thing in common, namely the ability to collect and exchange data with each other. The microcontrollers, sensors, actuators, etc. embedded in each of the devices stay connected to the network at all times. They […]

Infineon – 800V CoolMOSTM P7 Series: A New Benchmark in Efficiency and Thermal Performance

pg8_Infineon_thumb

      The latest 800V CoolMOSTM P7 series sets a new benchmark in 800V superjunction technol- ogies and combines best-in-class performance with state-of-the-art ease-of-use, resulting from Infineon’s more than 18 years of pioneering superjunction technology innova- tion. This product family offers 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to […]

Infineon – OPTIGA™ Trust P SLJ 52ACA

pg6_Infineon_Thumb

Programmable Authentication and Device Security for a Wide Range of Functions Rising connectivity between people, machines and devices is accentuating the need for IT security. Across a broad application spectrum, device manufacturers are challenged to enhance both security and flexibility. Infineon’s OPTIGA Trust P SLJ 52ACA is a high security and feature-rich member of the […]

Infineon – XDPL8220: Digital LED Driver IC with Flicker Free Control

pg20_Infineon_Thumb

The XDPL8220 offers two stage architecture, significantly easing the implementation of up and coming flicker standards. This was made possible by eliminating the low frequency variation from the mains supply and guaranteeing a stable output. Aiming at high energy efficiency, the low stand-by power facilitates permanent operation of the Electronic Control Gear (ECG). The digital […]

Infineon – BGT24LTR11: Ultra Low Power Sensing Using New Generation of 24GHz Radar

pg20_infineon_thumb

             BGT24LTR11 is a Silicon Germanium radar MMIC transceiver for signal generation and reception, operating in the 24.0GHz to 24.25GHz ISM band. It is based on a 24GHz fundamental voltage controlled oscillator (VCO). The device was designed with Doppler- radar applications in mind – as it is capable of keeping the transmit signal inside the […]

Infineon – XMC4300 and XMC4800 Microcontroller Series with Integrated EtherCAT®

pg14_Infineon_thumb

The XMC4300 and XMC4800 are the industry’s first-ever microcontrollers with integrated EtherCAT node on an ARM® Cortex®-M processor with on-chip Flash and analog/ mixed signal capabilities. Thus enabling the most compact designs, both series require no additional components such as dedicated EtherCAT ASIC, external memory or a quartz clock generator to start up the EtherCAT […]

Infineon – 24V Protected Switch Shield with PROFETsTM for Ardunio

pg5_infineon

              Infineon’s PROFET +24V family of protected high side switches (BTT6xxx) drive resistive, capacitive, and inductive loads. For example – automotive bulbs, valves, motors, relays, capacitors, and LEDs. Using the 24V protected switch shield for Arduino enables fast, cost effective prototyping and evaluation of pin-to-pin compatible PROFET +24V devices. The shield is equipped with three […]

Infineon – TLE4966-2K: Highly Integrated Hall Sensor Reduces Systems Costs

pg20_infineon

The TLE4966-2K is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on-chip. The sensor provides two independent speed outputs at Q1 and Q2 with the status (high or low) corresponding to the magnetic field value […]

Infineon – CDM10V: Dimming Interface IC Delivers Up to 70% Reduction in Component Count

pg26_Infineon_thumb

          CDM10V, the Coolest Dimming solution is a fully integrated 0V to 10 V dimming interface IC and comes in a 6-pin SOT package to cover space requirements on small PCBs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analog voltage based signals from a 0V […]

Infineon – IR1161L and IR11688S: Synchronous Rectification Controllers for SMPS

pg3_infineon_thumb

            Infineon is launching a new synchronous rectification controller family for switch mode power supply. This year, U.S. DoE and EU CoC standards are demanding higher efficiency from external power supplies; up to 3% efficiency improvement is required to meet the new standards. Together with Infineon’s best in class OptiMOSTM and StrongIRFETTM, IR1161L and IR11688S […]