Infineon – 3D Magnetic Sensor for Consumer and Industrial Markets

pg10_Infineon

                 The new 3D magnetic sensor TLV493D-A1B6 offers accurate three dimensional sensing with extremely low power consumption in a small 6-pin package. With an opportunity to detect the magnetic field in x-, y-, and z-direction the sensor is ideally suited for the measurement of 3D movements, linear movements and rotation movements. FEATURES Integrated temperature sensing […]

Infineon – Evaluation Board TLV493D-A1B6 2GO KIT

pg10_Infineon2

                 The 3D Magnetic Sensor 2GO is a new budget-priced evaluation board equipped with a magnetic sensor for three dimensional measurement combined with an ARM® CortexTM-M0 CPU. The 3D Magnetic Sensor 2GO has a complete set of on-board devices, including an on-board debugger. Build your own application and gadget with the 3D Magnetic Sensor 2GO. […]

Infineon – New Generation 5 SiC Diodes Enables a New Level of Efficiency and Reliability

pg10_infineon_thumbnail

         The implementation of highly efficient, compact and simple 3-phase inverter systems are currently limited by silicon devices’ high dynamic losses operating at 1200V voltages. Alternative designs using 600V/650V devices can partially improve efficiency. However, they come at the expense of more complicated (3-level) topologies with complex control schemes and more power components. Infineon’s 1200V […]

Infineon – IR44252L/272L/273L: Compact 25V Low Side Gate Drivers in 5-Lead SOT23 Package

pg18_infineon_thumbnail

Drivers The IR442xxL is a family of low voltage, wide VCC range, power MOSFET and IGBT non-inverting gate drivers. Proprietary latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output driver features a current buffer stage. The IR44272L includes an enable input with internal […]

Infineon – XMC4500 Microcontroller Series for Industrial Applications

pg5_infineon_thumbnail

XMC4500 combines Infineon’s leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications. The XMC4500 devices are members of the XMC4000 family which are high performance and energy efficient microcontrollers optimized for industrial connectivity, industrial control, power conversion, sense and control. XMC4500 controllers feature a configurable peripheral […]

Infineon – 32-bit XMC1400 Microcontrollers with ARM® Cortex®-M0

pg4_infineon_thumbnail

    The XMC1400 devices are members of the XMC1000 family of microcontrollers based on the ARM Cortex-M0 processor core. The XMC1400 series addresses the real-time control needs of motor control and digital power conversion. It also features peripherals for LED lighting applications and Human Machine Interface (HMI). The XMC1400 series with up to 200kB of […]

Infineon – .dp Digital Power 2.0™ for Energy Efficient LEDs (ICL8105)

pg6_Infineon_1_thumb

Every fifth kilowatt hour of electricity around the world is used for artificial light. LED technology, however, is making significant savings possible. But how can we make introducing the technology easier for industry and end users? With .dp digital power 2.0 – Infineon has developed a digital platform for power supply with which the LED […]

Infineon – IRS2005: 200V High Side and Low Side Gate Driver

pg26_Infineon_1_thumb

Drivers The IRS2005 is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high […]

Infineon : XMC4000 Family Speeds Up Functional Safety Development of Industrial Applications

pg3_Infineon_1_thumb

     Further advancing the development of functional safety industrial applications, Infineon recently announced the availability of the safety package for the XMC4000 family of 32-bit microcontrollers. The XMC4000 safety package helps to develop TÜV-certified automation systems that conform with safety integrity levels SIL2 and SIL3. In addition, with the XMC4000 safety package, Infineon helps to […]

Infineon – 2EDN7524: Dual-Channel 5A, High Speed, Low Side Gate Driver

pg21_Infineon_1_thumb

Power Regulation, Conversion and Management 2EDN7524 is a fast dual-channel 5A gate driver optimized for driving both Standard and Super-junction MOSFETs, as well as GaN power switching devices. The input signals are low voltage TTL and 3.3V CMOS-compatible with a very broad voltage handling capability of up to +20V and down to -10VDC. The unique […]