Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog – Data Converters/CODECS – Analog Signal Chain – Drivers – Interface – Power Regulation, Conversion and Management

Intersil — ISL8215M: 15A 42V Single-Channel DC/DC Step-Down Power Module

FTMMarch2018-AC-Intersil-tile-200x200

The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and MOSFETs, the ISL8215M requires only a few external components to operate and is optimized for space […]

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog Signal Chain – Drivers – Power Regulation, Conversion and Management

Intersil – ISL32740E/41E: High-Speed RS-485 Transceivers with Highest Reinforced Isolation

FTMFeb2018-AS-AC-Intersil-tile-200x200

The ISL3274xE is a family of high-speed, isolated RS-485 differential bus transceivers that provide 40Mbps bidirectional data communication for Industrial Internet of Things (IIoT) networks. The ISL32741E offers 1,000VRMS working voltage and 6kV of reinforced isolation, more than 2x higher than competitive solutions. The higher working voltage and reinforced isolation is required for today’s most […]

Intersil – ISL95338: Bidirectional, Buck-Boost Voltage Regulator

FTMNovDec2017-Intersil-ISL95338-tile-200x200

The ISL95338 is a bidirectional, buck-boost voltage regulator, which provides buck-boost voltage regulation and protection features. Intersil’s advanced R3™ technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions. The ISL95338 takes input power from a wide range of DC power sources (conventional AC/DC ADPs, USB PD ports, travel ADPs, […]

Intersil – ISL8215M: 15A 42V Single-Channel DC/DC Step Down Power Module

FTMNovDec2017-Intersil-ISL8215M-tile-200x200

The ISL8215M power module is a single channel synchronous step down complete power supply capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor and MOSFETs, the ISL8215M is optimized for space constrained and battery operated applications. With high […]

Intersil – ISL91211: Highly Integrated Triple/Quad Output PMIC

FTMOct2017-Intersil-tile-200x200

The ISL91211 highly integrated PMIC delivers 91%  efciency at 1.1V output voltage for application processors, GPUs, FPGAs and high performance system power. The PMIC’s low RDS(on) MOSFETs and programmable PWM frequency allows designers to use fewer low-prole  external components, enabling a 50mm2 power supply that is 40% smaller than competing solutions. The ISL91211 leverages Intersil’s […]

Intersil – ISL85005/A: 12V Synchronous Buck Regulators

Pg28_Intersil_thumb

The ISL85005 and ISL85005A are monolithic, synchronous buck regulators with integrated 5A, 18V high side and low side FETs. These devices also provide an integrated bootstrap diode for the high side gate driver to reduce the external parts count. These devices have a wide input voltage range to support applications with input voltage from multi-cell […]

Intersil – ISL9238/A: Single-Chip USB-C Buck-Boost Battery Chargers

Pg28_Intersil_USBC_thumb

The ISL9238 and ISL9238A operate in forward buck, boost or buck-boost mode to fast charge mobile battery packs with up to 4-cell Li-ion batteries. They also support USB 3.1 On-The-Go (OTG) with 5V/20V reverse buck, boost or buck-boost mode to deliver power out of a USB-C port for charging external devices such as smartphones, headphones […]

Intersil – Flower Power Reference Design Demonstrates Efficiency of Switching Regulator in Low-Current Applications

Pg14_Intersil_thumb

Intersil, a Renesas company, has debuted the ‘Flower Power’ reference design which demonstrates the capabilities of its ISL85005 high-efficiency synchronous buck regulator, as well as other Intersil analog and sensing products. It showcases a diverse portfolio of products for broad market applications. From power management to precision analog and specialty ICs, Intersil can power-up your […]