Keystone — Battery Holders with PCB Connectors


A broad, new selection of Keystone’s popular plastic battery holders now includes the option to have holders with a PCB connector plug pre-installed to the end of 6” wires for simplified installations. These durable battery holders are molded from Polypropylene or ABS with polarity tabs and markings to ensure proper polarity and connectivity. Spring contacts […]

Keystone – Modular Keystone RJ45 Jacks for PCB and Panel Applications


Manufactured for increased durability, the Keystone RJ45 sockets can endure a minimum of 500 insertion cycles. Rated for 125VAC RMS, these jacks are fully compliant with IEEE and IEC standards. A variety of styles are available to accommodate design applications with numerous mounting and port size options. Horizontal (right-angle) PCB modular jacks are available in […]