Maxim Integrated — Tiny Size. Giant Performance. Himalaya uSLIC™ Power Modules

FTMMay2018-CF-MaximIntegrated-tile-200x200

        Revolutionizing Design for Highly Space-Constrained Applications Electronic equipment used in our factories, buildings, and many other applications is getting smarter and smaller. Shrinking space and thermal budgets are driving the miniaturization of components. This presents a challenge for analog ICs and, in particular, for the power supply components. Himalaya micro system-level […]

Future Electronics – Analog Corner

FTMNA-AS-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

Maxim Integrated — MAX14878/79/80: 2.75kV and 5kV Isolated CAN Transceivers

FTMApril2018-AS-AC-MaximIntegrated-tile-200x200

The MAX14878-MAX14880 family of high-speed transceivers improve communication and safety by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the network (CAN) bus. The MAX14879 provides up to 2750VRMS (60s) of galvanic isolation, while the MAX14878/MAX14880 provide up to 5000VRMS (60s) of galvanic isolation. All transceivers […]

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog – Data Converters/CODECS – Analog Signal Chain – Drivers – Interface – Power Regulation, Conversion and Management

Maxim Integrated — MAX11192: 12-Bit, 2Msps, Dual Simultaneous Sampling SAR ADCs with Internal Reference

FTMMarch2018-AS-AC-Maxim-MAX11192-tile-200x200

The MAX11192 is a 12-bit resolution dual-channel SAR ADCs with simultaneous sampling at 2Msps with differential inputs. Available in a tiny 16-pin, 3 x 2mm ultra TDFN package, this ADC delivers excellent static and dynamic performance while operating from a supply voltage of 3.0V to 5.25V. An integrated reference further reduces board area and component […]

Maxim Integrated — MAX40010: 76V Precision, High-Voltage, Current-Sense Amplifier

FTMMarch2018-AS-AC-Maxim-MAX40010-tile-200x200

The MAX40010 is a single-channel high-side precision current-sense amplifier with an input common-mode voltage range from 2.7V to 76V, which makes it ideal for communications, automotive, data centers and other systems where high-voltage current monitoring is critical. The MAX40010 offers accuracy specifications of less than 12μV (max) input offset voltage and less than 0.1% (max) […]

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog Signal Chain – Drivers – Power Regulation, Conversion and Management

Maxim Integrated – MAX30110/2: Optimized Pulse-Oximeter and Heart Rate AFE for Wearable Health

FTMFeb2018-AS-AC-MaximIntegratedMAX30110-tile-200x200

The MAX30110/2 is a family of complete optical pulse oximetry and heart rate detection integrated analog front-end. The devices integrated a high-resolution, optical readout signal-processing channel with built-in ambient light cancellation, as well as high-current LED driver DACs, to form a complete optical readout signal chain. With external LED(s) and photo diode(s), the MAX30110/2 offers […]

Maxim Integrated – MAX14874: 4.5V to 36V Dual Relay/ Valve/Motor Driver

FTMFeb2018-AS-AC-MaximIntegratedMAX14874-tile-200x200

The MAX14874 dual push-pull driver provides a small and simple solution for driving and controlling relays and valves with voltages between 4.5V and 36V. It is also designed to drive brushed DC motors. Separate COM pins allow monitoring of individual driver load currents. Peak currents up to 2.5A ensure for PWM controlled large motor torque. […]

Maxim Integrated — PMICs for Hearables: Lowest Standby Power and High Efficiency at Less Than Half the Size

FTMJan2018-AS-Maxim-tile-200x200

Size is critical for hearables and wearables as they continue moving to smaller form factors. Most PMICs for these small, lithium-ion battery-operated devices require additional components, such as boost, buck, and low dropout (LDO) regulators; a charger; and current regulators for LED indicators. Designers of Bluetooth® headphones, activity monitors, smart garments, smartwatches, and other size-constrained […]