Future Electronics – Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Power Regulation, Conversion and Management – Sensors

Future Electronics – Analog Corner

FTMNA-AS-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

Melexis — MLX90380: Fast Pre-Programmed Magnetic Resolver IC

FTMApril2018-AS-AC-Melexis-tile-200x200

The MLX90380 is a monolithic contactless sensor IC sensitive to the flux density applied orthogonally and parallel to the IC surface. High-speed dual analog outputs allow the MLX90380 to deliver accurate sine/cosine signals when used with a rotating permanent magnet. With a wide range of operating temperature, supply voltage and magnetic flux density, the MLX90380 […]

Melexis – Current Sensing Made Easy MLX91210 – Integrated, Calibrated and Compact

Pg9_Melexis_thumb

Managing power properly to ensure that power-oriented systems operate safely and efficiently, as well as providing telemetry to system controllers, is increasing in importance due to environmental issues and rising energy costs. Improving the quality of data can only be achieved by continuing to develop higher performance and convenient current sensors. Conventional approaches to current […]

Melexis – Magnetic Latch and Switch: Experience Matters

pg17_Melexis_thumb

          As our world becomes more technology-driven and automated, the role of basic sensors becomes ever more important. More and more systems, including vehicles, household white goods and industrial installations rely on sensing to operate correctly and safely. 20 years ago, Melexis acquired US MicroChip; the fusion of IC know-how and Hall effect technology spawned […]

Melexis – MLX92292: Micro-Power Programmable and ASIL B Capable Hall Effect Switch/Latch

pg21_Melexis_1_thumb

Sensors The MLX92292 delivers switch and latch functions, but unlike existing products on the market it can determine the presence of magnetic fields that are lateral, not just orthogonal, to the device. It supports ASIL B safety integrity level (in accordance with ISO 26262), with an array of built-in diagnostic mechanisms available. The MLX92292 is […]

Melexis – MLX90393: Micropower Triaxis® Magnetometer

Melexis_February2015_pg23_featured

MLX90393: Micropower Triaxis® Magnetometer The MLX90393 offers programmable duty cycles in the range of 0.1% to 100%. It can be reprogrammed to different modes and with different settings at runtime. The sensor provides a 16-bit output proportional to the magnetic flux density sensed along the XYZ axes using the Melexis proprietary Triaxis technology and also […]

Melexis – MLX90393: Melexis Unveils Software-Defined Sensor

Melexis_February2015_pg8_featured

Ultra flexible, magnetic sensing solution gives engineers carte blanche in HMI implementation through breadth of programmable parameters. The MLX90393 is a micropower triaxis magnetometer and is offering maximal flexibility at minimal size. With its 3 x 3mm footprint, it can fit in the tiniest of assemblies. It provides a digital output proportional to the sensed […]

Melexis – MLX90621: Low Noise High Speed 16 x 4 Far Infrared Array

Melexis_November2014_pg31_thumb

MLX90621: Low Noise High Speed 16 x 4 Far Infrared Array The MLX90621 is a 16 x 4 array of pixels sensitive to thermal infrared radiation. It has improved considerably on speed and temperature resolution (x4) compared to the previous generation product. Factory calibrated to operate over a temperature range spanning -40°C to +85°C, this […]

Melexis – MLX83100: Automotive Full Bridge MOSFET Pre-Driver

Melexis_October2014_pg20_thumb

The MLX83100 has the capability to simultaneously drive four 500nC-rated N-FETs at up to 28V operating voltage with minimal self-heating. The device supports 45V automotive load dump conditions. An integrated bootstrap function and charge pump allow for support of supply voltages down to 4.5V, ensuring continuous operation under automotive crank conditions. The device thereby supports […]