Melexis – MLX90621: Low Noise High Speed 16 x 4 Far Infrared Array

Melexis_November2014_pg31_thumb

MLX90621: Low Noise High Speed 16 x 4 Far Infrared Array The MLX90621 is a 16 x 4 array of pixels sensitive to thermal infrared radiation. It has improved considerably on speed and temperature resolution (x4) compared to the previous generation product. Factory calibrated to operate over a temperature range spanning -40°C to +85°C, this […]

Melexis – MLX83100: Automotive Full Bridge MOSFET Pre-Driver

Melexis_October2014_pg20_thumb

The MLX83100 has the capability to simultaneously drive four 500nC-rated N-FETs at up to 28V operating voltage with minimal self-heating. The device supports 45V automotive load dump conditions. An integrated bootstrap function and charge pump allow for support of supply voltages down to 4.5V, ensuring continuous operation under automotive crank conditions. The device thereby supports […]

Melexis – MLX90130: Wireless Products and Solutions

Melexis_May2014_pg7a

Automotive | MLX90130 & MLX90132 Entry & Go All Building Blocks for Passive Entry and Start First Automotive Low Power NFC Transceiver First Car PKE System-On-A-Chip TPMS Low Power Consumption Different Pressure Ranges Different RF Frequency and Output Power Ranges       Industrial, Commercial, Medical Low-Noise and High-Power Multi-Band Transmit/Receive Products Highly Integrated Flex […]

Melexis – The MLX90620 FIRray Brings Multi-Point Temperature Measurement 3 to Low-Cost Applications

Melexis_March2014_pg3a

Built On Proven Infrared Technology The MLX90620 is the ideal sensor for low cost, low resolution thermal imaging and multi-point temperature measurement. With its integrated electronics it is ready to make your automotive, industrial or security application a reality. For over 10 years Melexis has been making reliable and accurate IR thermometers. In the MLX90620, Melexis combines 64 of its […]

Melexis – MLX81106: LIN RGB Slave for Ambient Light Applications

Melexis_March2014_pg20

The Melexis MLX81106 LIN RGB slave provides a single chip solution for driving up to 4 LEDs (RGB+1) via constant current sources in automotive ambient lighting applications. Every output can be programmed to a maximum current of 35mA through the built-in Flash memory. All necessary components like physical layer LIN transceiver, LIN controller, voltage regulator, […]

Sensors – MLX91209CA: High Speed Programmable Linear Hall Sensor Upgraded for Improved Stability

MLX-MLX91209

MLX91209CA: High Speed Programmable Linear Hall Sensor Upgraded for Improved Stability The MLX91209 is a fully customer programmable monolithic sensor IC packaged in standard SIP package. The hall sensor provides a high speed analog output signal proportional to the external applied flux density. This versatile, high speed linear hall IC features a programmable sensitivity range […]