Minmax — Isolated 8W DC/DC Converter with Wide 4:1 Input Range in Small DIP Package

FTMMarch2018-CF-Minmax-tile-200x200

MINMAX’s new MDWI08 series of 8W isolated DC/DC converters, housed in a 16-pin DIP package measuring just 0.94” x 0.54” x 0.31” (23.8 x 13.7 x 8.0mm), offers a very high power density of up to 50W/in3. The shielded metal package has a built-in EMI filter. The MDWI08 series consists of 14 models which operate […]

Minmax – A High Power Density & Performance DC-DC Converter for Space-Critical Applications

FTMFeb2018-AS-Minmax-tile-200x200

10-25W • MJ Group • 1″ x 1″ Package Higher Full Range Efficiency Excellent Energy Savings Lower Ripple & Noise Protection Functions on Abnormal Operation