Murata – Murata PRF Series PTC Thermistors

Pg4_Murata_thumb

Ideal for temperature sensing of FETs, Power ICs, and other heat generating areas. Exploiting the ceramic PTC characteristic (a sharp increase in resistance above a certain temperature), the Murata PRF series chip PTC thermistors are ideal for temperature sensing of FETs, Power ICs and other heat generating areas. Sharp changes in resistance make it possible to […]

Murata – DA14580: Murata Type ZY Bluetooth SMART Module

Murata_April2015_pg6_featured

The Murata Type ZY module is a highly integrated bluetooth version 4.1 module based on Dialog Semiconductor’s DA14580 chipset. Internal to the module are the power supply network, fast clock, and most impressively an integrated 2.4GHz antenna contained within the encapsulated package. Murata’s type ZY Bluetooth SMART Module (part number LBCA2HNZYZ-711) supports the Bluetooth v4.1 […]

Murata – Low Power, Open Frame AC/DC Product Lineup with 40W to 400W Range

Murata_January2015_pg5_featured

Murata’s open frame power supply design is an AC/DC switching converter module with a global standard 2 x 4 or 3 x 5 inch footprint, with a 1U height. Designed with advanced, in house components and unique circuit technologies, our products are small, light, highly efficient and reliable solutions for industrial, telecom, and medical applications. […]

FTM May 2014 Americas Edition

MAY2014_CoverInfoPage

This month’s Application Spotlight is Wireless Connectivity. Featured Articles from: Microchip: Shave Several Months Off of Your Wireless Audio Development Schedule Murata: SN8000: Wi-Fi® 802.11b/g/n Sensor and Control Module Sierra Wireless: High-Speed LTE in a Standard PCI Express Mini Card Yageo: Patch and Chip Antennas for GPS/Glonass Applications Stay up to date! Sign up to […]

Murata – SN8000: Wi-Fi® 802.11b/g/n Sensor and Control Module

Murata_May2014_pg6a

The SN8000 is a certified 2.4GHz IEEE 802.11b/g/n Wi-Fi module based on the Broadcom BCM43362 chipset. SN8000 is designed to fit indoor and outdoor sensor and control applications. It integrates Wi-Fi IC, RF front end, temperature compensated crystal (TCXO) and on-board antenna. The module dimensions are 24 x 11.4 x 2.0mm. SN8000 is enabled with […]

MVAC250 and MVAC400 Series

Murata_MVAC250_400

New Medically Approved 250W AC/DC Converter Offers High Efficiency and Convection Cooling Murata’s 250W MVAC250 package and the Murata industry leading MVAC400 400W package are both available in a standard 1U open frame format measuring just 127.00 x 76.20 x 35.56mm (5 x 3 x 1.4 inches). The MVAC250 and MVAC400 models accommodate the universal AC input voltage range from 90 […]