Infineon — High-Performance MEMS Microphone with 69dB(A) SNR and Lowest Distortion

FTMApril2018-AS-Infineon-tile-200x200

        The IM69D130 is designed for applications where low self-noise (high SNR), wide dynamic range, low distortion and a high acoustic overload point is required. IM69D130 is a high-performance digital MEMS microphone making use of Infineon’s Dual Backplate MEMS technology to deliver 105dB dynamic range and high output linearity up to 130dBSPL. The […]

ON Semiconductor — Changing the Listening Experience: Ultra-Low-Power Meets a One-Stop Chip

FTMApril2018-CF-ONSemiconductor-tile-200x200

In the last couple of years there has been a re-evolution of the audible space. Small wearable speakers now sit on the wrist and listening home assistant devices sit on the coffee table. What is changing? Consumers are finding immense value with computers that are able to fit in the ear and play music well. […]

Panasonic — PAN9420: Fully Embedded Stand-Alone Wi-Fi Module for Highly Integrated and Cost-Effective Applications

FTMApril2018-CF-Panasonic-tile-200x200

        Introducing Panasonic’s fully embedded stand-alone Wi-FI Module, the new PAN9420 Series! The PAN9420 is a 2.4GHz 802.11 b/g/n embedded Wi-Fi module with integrated stack and API that minimizes firmware development and includes a full security suite. It is specifically designed for highly integrated and cost-effective applications. The module includes a fully […]

Renesas — Introducing the New Renesas RX130 Touch-Enabled MCU: Best-in-Class 2nd-Generation 5 Capacitive Touch Technology

FTMApril2018-AS-Renesas-RX130-tile-200x200

The new Renesas RX130 32-bit microcontroller includes a 36-channel capacitive touch sensor unit (CTSU) that uses a proprietary new detection method to improve noise immunity, sensitivity, and water resistance in touch-enabled applications. This improved CTSU increases reliability and robustness, allowing touch keys to be applied to a wide range of materials such as wood panels, […]

TE Connectivity — Potter & Brumfield 30A PCB Relay T9G Series

FTMApril2018-CF-TEConnectivity-T9G-tile-200x200

TE Connectivity’s (TE) Potter & Brumfield T9G relay series is a 30A Power PCB relay for HVAC, appliance and industrial control applications. The T9G relay is the smallest relay in its class with a 30% smaller package size and 13% less PCB floor space all while keeping the standard footprint, allowing manufacturers to add more […]

Vishay — 3-Channel Slotted Interrupter for Turn and Push Applications

FTMApril2018-AS-Vishay-tile-200x200

    The TCUT1630X01 has two phototransistors for resolving the speed and direction of the encoding media and a third phototransistor below them to sense a push or a rotation flag. Ideal for push-and-turn knob applications or counting revolutions. FEATURES Surface mount package AEC-Q101 automotive qualified Moisture sensitivity level of 1 Operating temperature of 105°C Typical […]