Zilog – Introducing ZNEO32!

pg7_Zilog_1_thumb

             Zilog’s Line of 32-bit Cortex-M3 based Programmable Motor Controllers ZNEO32! uses high performance 32-bit computing, 3-phase PWM generators, and high speed ADC units to provide an effective, low cost system solution for motor applications. FEATURES High performance lowpower CortexM3 core 64KB, 128KB, or 384KB code flash Memory with cache function 8KB, 12KB, […]

TE Connectivity Sensor Solutions – MS5525DSO: Save Space with Fully Calibrated Pressure and Temperature Sensor in a Small Package / BLE Wireless Sensor Tag Demo V1.1

pg11_TE_1_thumb

The MEAS MS5525DSO from TE Connectivity (TE) is a new generation of digital small outline pressure sensors with SPI and I2C bus interface designed for high volume OEM users. The sensor module includes a pressure sensor and an ultra low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. It provides a 24-bit digital pressure […]

Sensirion – SHT3x Series Digital and Analog Humidity and Temperature Sensors

pg12_Sensirion_1_thumb

   The versatile SHT3x series consists of a group of humidity and temperature sensors with multiple accuracy levels and features. The 3x series delivers impressive performance and is the ideal solution for a wide range of demanding sensing applications. SHT3x includes a user programmable alert function, where the sensor can be used as a humidity […]

ON Semiconductor – High Performance Sub-1 GHz Radio Devices

pg10_ONsemi_1_thumb

ON Semiconductor’s Sub-1 GHz product family provides an easy entry to high performance wireless connectivity for the Internet of Things (IoT). ON Semiconductor Sub-1 GHz RF products are designed to provide maximum performance and minimum power consumption for every major wireless sub-1 GHz standard. These solutions combine high performance RF and baseband components, ultra low […]

Littelfuse – XTREME-GUARD™ ESD Suppressors Reduce Power Consumption and Ensure Data Integrity

pg17_Littelfuse_1_thumb

Safeguard sensitive devices with 30kV contact/air ESD withstand rating while maintaining signal integrity for data rates up to 5.0GHz. The XGD Series XTREME-GUARD ESD Suppressor, available in 0402- and 0603-sized, flat-topped surface mount packages, protects sensitive electronics against electrostatic discharges as high as 30kV and is suitable for high voltage applications up to 32VDC. When […]