CUI INC – 1” x 1” Isolated DC/DC Converters Offer High Efficiency in a Rugged, Encapsulated Package

pg4_CUIINC_thumb

      CUI’s three new encapsulated isolated DC/DC converters models range from 10W to 30W. The PDQ10-D, PDQ15-D and PDQ30-D output 10W, 15W and 30W of power respectively in an industry standard 1” x 1” package, making them ideal replacements for larger 1” x 2” modules. The PDQ-D models also feature a 4:1 input voltage range […]

Infineon – 800V CoolMOSTM P7 Series: A New Benchmark in Efficiency and Thermal Performance

pg8_Infineon_thumb

      The latest 800V CoolMOSTM P7 series sets a new benchmark in 800V superjunction technol- ogies and combines best-in-class performance with state-of-the-art ease-of-use, resulting from Infineon’s more than 18 years of pioneering superjunction technology innova- tion. This product family offers 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to […]

Intersil – Industry’s First Digital Multiphase PWM Controllers with AVSBus and Synthetic Current Control

pg3_Intersil_thumb

      Intersil has released 12 new digital multiphase DC-DC power control- lers and a companion smart power stage, including the industry’s first digital solution with an Adaptive Voltage Scaling Bus (AVSBusTM). They are suitable for use with any microprocessor, ASIC or FPGA. The new digital controllers provide up to seven phases assignable in any combination […]

Vishay – Vishay’s Power Solutions

pg6_Vishay_thumb

Vishay offers a broad selection of MOSFETs and switching regulators for your power supply application. Vishay offers many industry first and industry best devices including: • Gen IV MOSFETs (30V to 80V) • ThunderFETTM MOSFETs (80V to 250V) • E Series MOSFETs (600V to 650V) • microBUCK® family switching regulators • P- & N-Ch MOSFETs […]