CUI Inc. – DC Fans with omniCOOL System

FTMFeb2018-AS-CUIInc-tile-200x200

        The CFM-V line of DC axial fans boasts superior performance and reliability compared to conventional sleeve bearing fans, thanks to its innovative omniCOOL system. This advanced bearing design bridges the cost performance gap between traditional sleeve and ball bearing fan technologies. Incorporating a magnetic structure that enables rotor-balancing to minimize tilt, […]

Cypress – PSoC Creator 4.2 Intuitive Integrated Design Environment (IDE)

FTMFeb2018-AS-Cypress-tile-200x200

        PSoC Creator is Cypress’ intuitive Integrated Design Environment (IDE) that enables concurrent hardware and firmware editing, compiling and debugging of PSoC MCUs. Applications are created using schematic capture and over 150 pre-verified, production-ready peripheral components. New in PSoC Creator 4.2 PSoC 6 Support PSoC Creator 4.2 provides support for Cypress’ newest […]

Epson – S1C31W74 32-bit MCU with ARM® Cortex® M0+ Core and Built-in LCD Driver

FTMFeb2018-AS-Epson-tile-200x200

        Epson’s low-power MCU family with rich peripherals offers ideal solutions for display in consumer and industrial applications The S1C31W74 MCU is a 32-bit MCU with embedded ARM® Cortex® M0+ core and features low-power operation. S1C31W74 also features a rich set of peripherals, serial interfaces and embedded LCD drivers that makes it […]

Infineon and XMOS – XMOS® xCORE VocalFusion SPEAKER: Featuring Infineon’s XENSIV MEMS Microphones 6 with a 69dB Signal-to-Noise Ratio

FTMFeb2018-AS-InfineonXMOS-tile-200x200

        Infineon Technologies is entering the packaged silicon microphone market. With this it is addressing the needs for high performance, low noise MEMS microphones. The analog and digital microphones are based on Infineon’s dual backplate MEMS technology and distinguish themselves with a 70dB signal-to-noise ratio (SNR). This is combined with an exceptionally […]

ON Semiconductor – When High Performance Demands High Efficiency, Think ON

FTMFeb2018-CF-ONSemiconductor-tile-200x200

HIGHER POWER DENSITY | LOWER POWER LOSSES LOWER POWER COST | IMPROVED SYSTEM RELIABILITY The End Applications: Solar Photo-Voltaic Inverters (PV) Power Factor Correctors (PFC) Electric/Hybrid Vehicle Chargers Uninterruptible Power Supplies (UPS) Telecom Power Supplies Server Power Supplies * The SiC diode family comes in a range of packages: TO-247-3L, TO-247-2L, TO-220-2L, D2PAK, and Die. […]

Panasonic – DJ-H Series Latching Relays for Building Automation

FTMFeb2018-AS-Panasonic-tile-200x200

Panasonic 1 Form A 50A Latching Relays for Building Automation – IoT Switching Actuators, Suitable For Lighting And Motor Loads Panasonic, a worldwide leader in relay products, introduces the new DJ-H Series relays product line. The new DJ-H Series relays are single-coil or double-coil latching relays containing a UL rating for electronic ballast load of […]

Renesas – Introducing the New RX65N: Specifically Tailored for Today’s Embedded Processing Challenges

FTMFeb2018-AS-Renesas-RX65N-tile-200x200

        Renesas’ new RX65N MCU, the latest addition to the RX600 Series, is architected to address the fast-changing requirements of today’s embedded processing applications. Offering a rich feature set, advanced security capabilities, and the superior 120 MHz Renesas RX v2 CPU core, the RX65N provides dual-bank flash memory with best-in-class speed, the […]

Susumu – New Precision Audio Resistor, the RS Series

FTMFeb2018-CF-Susumu-tile-200x200

Susumu, an innovative precision thin film chip resistor manufacturer, introduces the RS series, a new chip resistor series specially created for audio applications. Thin film resistors have been known to have better frequency characteristics, less noise, and less signal distortion than other types of resistors. It seems clear that for audio applications, the natural choice […]