Intersil – ISL33334E/37E/54E/57E Transceivers (RS-232/RS-485)

pg9_intersil_Thumb

     The ISL33334E/37E/54E/57E are two port interface ICs where port 1 is configured as a dual (2 Tx, 2 Rx) RS-232 transceiver and port 2 is a single RS-485/RS-422 transceiver. The on-board charge pump generates RS-232 compliant ±5V Tx output levels from a single VCC supply as low as 3.15V for ISL33334E, ISL33337E and 4.5V […]

Vishay – Power Metal Strip® Resistors, Low Value (Down to 0.0003Ω), Surface Mount

pg10_Vishay_Thumb

     Vishay’s Power Metal Strip current sensing resistors combine superior performance in high temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002Ω to 1Ω. These patented, state-of-the-art products deliver overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30ppm/°C. Current sensing Power Metal Strip […]

Vishay – TPCxxCA Series Bi-Directional 1500W PAR® TVS

pg10_Vishay_Thumb_2

High Power Density to Save Board Space and Lower Costs Vishay Intertechnology introduces the industry’s first bi-directional 1500W surface mount PAR transient voltage suppressors (TVS) in the lowprofile eSMPTM SMPC (TO-277A) package. With their low height of 1.1mm, devices in the Vishay General Semiconductor TPCxxCA series offer a 52% lower profile than TVS in the […]