Digi International – Digi Xbee Cellular LTE Cat-1


          XBee Cellular LTE Cat 1 development kit provides OEMs with a simple, quick way to integrate cellular connectivity into their devices. Digi offers global wireless connectivity for mission critical applications, purpose-built for demanding, rugged, and noisy industrial environments. Manufacturers are adding wireless connectivity to their products or production line to […]

Linx Technologies – Robust, Weatherized Industrial Dipole Antennas for Industrial Use


The ID Series, 1⁄2-wave center-fed industrial Dipole antenna is a weatherized design with industrial and outdoor applications in mind, such as outdoor meters, solar panel controls and other sensor monitoring and control systems requiring a low cost – but rugged – solution. The plastic and cable are rated for a wide temperature range and UV […]

ON Semiconductor – A New Modular Approach to Industrial IoT


          ON Semiconductor has embraced a ‘mix-and-match’ concept with its IoT Development Kit (IDK), which differentiates itself through modular construction. There are a variety of shields (featuring different sensing, actuation and communication functions) that can be attached to the IDK’s baseboard. With this kit, engineers are given almost limitless scope to […]

Schurter – Quick Assembly for 600V Fuseholder Designed for Harsh Environments


          SCHURTER’s new FUS series shock-safe, snap-in, panel mount fuseholder is designed with high current/voltage ratings and an ingress degree of protection rating of IP67. The dust and waterproof fuseholders are the first to be especially suited for equipment used in harsh environments. The robust fuseholder family FUS is rated 16A at 500VAC according to […]

STMicroelectronics – Increase Your System Efficiency with 1200V SiC Diodes from ST


         ST’s new 1200V SiC diodes, ranging from 2 up to 40A, are available in 4 different packages. The combination of having the lowest forward voltage (VF) with state-of-the-art forward surge current robustness enables designers to select a lower current rating diode while matching the expected converter’s efficiency level, increasing the affordability of high performing […]