Cypress – New Ultra-Low-Power, Dual-Core MCU Offers Flexibility and Hardware-Based Security Capabilities for the IoT


         Cypress Semiconductor has announced PSoC® 6, a new microcontroller architecture which is purpose-built for the Internet of Things (IoT). The PSoC 6 MCU is based on Cypress’s ultra-low-power 40nm process technology, and offers a power-efficient and flexible architecture, including the security features required for next-generation IoT devices. The PSoC 6 architecture fills a gap […]

Microsemi – PolarFire – The Hottest Cool New FPGA by Microsemi


        Future Electronics is heating up the market and cooling down the competition with Microsemi’s PolarFire FPGAs. PolarFire has best-in-class capabilities including: Lowest Power, Lowest Cost 10G SERDES Based FPGA, Smallest Form Factors, Lowest Cost DDR4 and High-speed I/O Solutions, Highest Security and SEU Immune.

Panasonic – New “Soft PGS” Compressible Type Thermal Interface Material


        Panasonic’s new Thermal Management material, “Soft PGS”, is an ideal Thermal Interface Material (TIM) solution designed with high compressibility characteristics to reduce contact thermal resistance between rough surfaces in extremely thin spaces. Custom cut to IGBT Module footprints, Soft PGS contributes to long life and increased performance of power modules by providing high thermostability […]

Sensirion – Proven and Improved – Differential Pressure Sensors SDP800 Series


            Differential pressure sensors in the SDP800 series are the reliable solution for precise air flow measurement in the most demanding but cost-sensitive applications. The sensors are the result of more than 15 years of experience in measuring air flow to millions of HVAC systems, car engines and patients. FEATURES No offset, no zero-point drift, […]

Varta – Powering the Age of IoT – CoinPower


        VARTA’s CoinPower, the industry’s first rechargeable tiny lithium-ion coin cell, is powering the IoT by meeting the market demand for more energy in smaller sizes. With 6 patented innovations, CoinPower is now the preferred battery choice for manufacturers of space-constrained, portable devices that have high power drain requirements on batteries with 60mAh, 85mAh or […]

Vishay – New Space Saving DG2788A Dual DPDT/Quad SPDT Analog Switch That Improves Signal Integrity


         Vishay Silconix introduces a new dual DPDT/quad SPDT analog switch featuring low resistance of 0.37W at 2.7V in the compact 2.6 x 1.8 x 0.55mm miniQFN16 package. Ideal for both analog and digital signal switching in space-constrained consumer, medical, and industrial applications, the DG2788A delivers improved resistance flatness, signal integrity, parasitic capacitance, and bandwidth. […]