American Zettler – How Do You Save Money and Power in Relay Switching Applications?

Pg23_AZ

Step Up Your Relay Board Design by Stepping Down Your Power Consumption with Relays from Zettler American Zettler’s Low Power Series relays slash the power consumption of standard electromechanical relays without compromising UL recognized contact ratings. With fractional watt coil draw, Zettler’s super-sensitive relays can be an effective alternative to latching relays without the need […]

Infineon – Digital and Configurable Multimode Flyback Controller Ideal for Smart Lighting

Pg10_Infineon_thumb

       The digital core of the XDPL8220 enables a variety of systems based on the same device. Its advanced control algorithms provide the possibility to realize lighting Electronic Control Gear (ECG) for constant current or constant voltage mode in the same circuit. The power limitation mode keeps the light on while it optimally utilizes the […]

Intersil – ISL850xx 12V Synchronous Buck Regulator Family

Pg22_Intersil_thumb

There are many 12V rails in infrastructure and industrial applications today that need a buck regulator to step down the voltage level. These applications often require a very high efficient solution to help reduce electric cost, reduce heat generated on the board in order to help reduce the need for costly cooling, and increase reliability […]

TE Connectivity – Introducing the Poke-In Slim Wire Connector

Pg14_TE_PokeIN_thumb

        TE Connectivity introduces the Poke-in Slim Wire connector, designed for quick and easy wire-to-board and board-to-board connectivity in a low profile, slim form factor. The releasable contact function along with the design for multiple wire sizes allows for convenience in installation and rework. Additionally, the low profile and small footprint allow for high density […]