Microchip — Introducing the dsPIC33CH Dual-Core Family

FTMJulyAugust2018-CF-Microchip-tile-200x200

         System developers designing high-end embedded control applications with multiple software teams can benefit from a new Digital Signal Controller (DSC) with two dsPIC® cores in a single chip enabling easier software integration. The dsPIC33CH has one core that is a master while the other is a slave. The slave core is for executing dedicated, […]

Microchip — SAM L10 and L11 MCU Family: Security, Low Power and Touch Innovation

FTMJulyAugust2018-AS-Microchip-tile-200x200

         Industry’s first Arm® Cortex®-M23, SAM L10 and L11 MCU Series, with Best in Class Low Power Consumption and Water-Tolerant, Noise-Immune Capacitive Touch. With the booming growth of Internet of Things (IoT) endpoints, security is sometimes an afterthought for many designers, increasing the risk of exposing intellectual property (IP) and sensitive information. To address the […]