CUI Inc – VX78-500, VXO78-500, VX78-1000, and VXO78-1000 series: Next Generation DC Switching Regulators Maximize Economy and Performance

FTMOct2017-CUIInc-tile-200x200

The next generation of non-isolated DC switching regulators, VX78-500, VXO78-500, VX78-1000, and VXO78-1000 series are extremely efficient, typically up to 96%, and balance maximizing economy while delivering a high level of performance as a direct alternative to using linear regulators. Utilizing switching technology, the models are footprint compatible with TO-220 package LM78XX and LM79XX model […]

Cypress – Nebula IoT Reference Design Board

FTMSept2017-FECypress-NebulaIot-Tiles-200x200

PURCHASE A BOARD FOR ONLY $99, or REGISTER TO QUALIFY TO RECEIVE A FREE BOARD For more information or to buy the Nebula IoT Development Board To register for the Nebula Hands-On Training Workshop  

Cypress – PSoC® 6 BLE Pioneer Kit: Purpose-Built for the IoT

FTMOct2017-Cypress-tile-200x200

What are you waiting for? Get started today with the PSoC 6 BLE Pioneer Kit LOWEST POWER Advanced ultra-low-power 40-nm process Dynamic voltage and frequency scaling (DVFS with PLL/FLL) Active power as low as 22μA/MHz (Cortex®-M4) PSoC POSSIBILITY Bluetooth 5.0 radio with 2-Mbps data throughput Software-defined peripherals Industry-leading CapSense® SCALABLE SECURITY Secure boot Hardware-based Trusted […]

Infineon – IRPS5401: Multi-Output PMIC with Integrated Sequencer

FTMOct2017-Infineon-tile-200x200

  The IRPS5401 is a complete power management unit delivering up to 5 output voltages to processors, FPGAs and other multi-rail power systems. Four high efficiency configurable switching regulators and a Source/Sink Linear regulator provide the typical rails required such as core voltage, memory voltage and I/O voltages. FEATURES Full power system including 5 integrated […]

Microsemi – Introducing Avalanche AVMPF300TS-00: Future Electronics’ Lowest Cost Development Board for Microsemi PolarFire FPGAs

FTMOct2017-Microsemi-tile-200x200

The Avalanche Development Kit allows developers to quickly prototype for the lowest power mid-range FPGA platform in the market. At the heart of the kit is a 300k LE (logic element) PolarFire™ non-volatile FPGA from Microsemi. The Avalanche Kit is loaded with several key components including the Panasonic WIFI module PAN9320, Microchip 64Mb of Serial […]

NXP – LPC546xx and i.MX 6: See. Touch. Sense.

FTMOct2017-NXP-tile-200x200

Human Machine Interface (HMI) is where people and technology meet. We all use HMIs to monitor and manage machine applications ranging from user-friendly consumer products, home appliances and thermostats, to increasingly secure and reliable automotive driver interfaces, building elevators and access panels, bank kiosks, gas pumps, manufacturing operator panels, and data access terminals. NXP Semiconductor’s […]

ON Semiconductor – Down to the Wire: PoE Converter and Controller Solutions

FTMOct2017-OnSemiconductor-tile-200x200

Quite often we tend to primarily interact with electronic devices in a mobile or stationary state. Security cameras, controlled lighting, intercoms, and badge card entry scanners are all examples of devices that are removed from ample infrastructure but are not mobile. These remote devices need both power and data communication lines. In the last decade, […]

SCHURTER – CPS switch family: Metal Pushbutton Switch with Capacitive Touch Sensor Technology

FTMOct2017-SCHURTER-Pushbutton-Switch-tile-200x200

     The CPS switch family caters to the latest technology trend for robust momentary and latching pushbutton switches while sporting an elegant modern look. In addition to the IK 09 and IP67 ingress protection ratings, the series offers a predefined standard range with many visual and functional options to choose from, allowing the customer to […]

SCHURTER – Metal Line Switches Glow with 7 Luminescent Multicolor Options

FTMOct2017-SCHURTER-Metal-Line-Switches-tile-200x200

     SCHURTER’s MSM series, metal line push-button switches are capable of multiple illumination possibilities. The illumination provides a homogeneous quality in a ring illuminated style, or complete actuator area illumination. Status indication is possible in 7 different colors in a single product. The setting of the individual colors is particularly easy to realize by means […]

Vishay – SiC46X microBUCK® SERIES

FTMOct2017-Vishay-SiC46x-tile-200x200