Diodes Inc. – Industry-First 1800W Auto Compliant Transient Voltage Suppressor


Billed as the industry’s first unidirectional 1800W automotive compliant transient voltage suppressor (TVS), the D28V0H1U2P5Q is designed to protect sensitive electronic circuits from transients generated by inductive switching and targets a wide range of automotive applications. Packaged in the thermally efficient PowerDI®5 package, the D28V0H1U2P5Q features a reverse stand-off voltage of 28V and low reverse […]

Diodes Inc. – World’s First Automotive AEC-Q100 Grade 3 Packet Switches


PI7C9X2G304SLQ and PI7C9X2G404SLQ represent the first-ever packet switches to be automotive-qualified to AEC-Q100 grade 3. These PCI Express® (PCIe®) 3 port/4 lane and 4 port/4 lane packet switches are specifically designed to meet automotive industry requirements, targeting applications in infotainment, telematics and Advanced Driver Assistance Systems (ADAS). These parts feature advanced power management, hot-plug connectivity […]

Ecliptek – MEMS Oscillators in Multiple Configurations, Ideal for Wide Range of Applications


The ILSI-Ecliptek EMRA oscillator family enables our customers to choose from a wide array of low current REACH compliant options, including 30 different SMD package/supply voltage combinations, extreme operating temperature ranges and frequency tolerance/stabilities as tight as ±20ppm. The EMRA MEMS oscillators deliver a multitude of available configurations, most available from factory stock. These rugged […]

Infineon – EasyDUAL™ Half Bridge Topology with CoolSiC™ MOSFET Featuring the FF11MR12W1M1 and the FF23MR11W1M1


Silicon Carbide (SiC) opens up new degrees of freedom for designers to harness never before seen levels of efficiency and system flexibility. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include the lowest gate charge and device capacitance levels seen in 1200V […]

Infineon – TLT807B0EPV Linear Voltage Regulator for 24V Applications


TLT807B0EPV The TLT807B0 is a monolithic integrated low dropout adjustable voltage regulator with an enable feature in a small surface mounted package for the harsh environment of automotive applications. The 70mA regulator has an adjustable output voltage and is available in a TSDSO-14 package. The wide input voltage range and the low quiescent current make […]

Varta – Microbattery NiMH Rechargeable Button Cells for OEM High-Tech Applications


VARTA provides NiMH solutions to major OEM companies for high-tech applications such as notebooks bridging function, memory backups, RAID server backups, eCall/OnStar and real-time clocks in PCs/notebooks, as well as power sources for telecom devices, car lighting and removable car flashlights, remote control devices, GPS-trackers, domestic alarms, car alarms, medical equipment, consumer electronics, solar applications […]

Vishay – Intertechnology AEC-Q200 Qualified Inductor


Vishay has introduced a new AEC-Q200 qualified inductor that is the industry’s first to offer a continuous current rating of 125A. For automotive and industrial applications, the IHXL-2000VZ-5A features a 190A saturation current for 20% inductance reduction and continuous high temperature operation to +155°C. Mounting options for the device include through-hole, solder, welded, or bolt-on. […]

Vishay – WSHP2818 Automotive Grade Power Metal Strip® Resistor Saves PCB Space and Reduces Component Counts


Device Features 10W Power Rating in Compact 2818 Case Size, Low Resistance Down to 1mΩ. Vishay introduced a new Automotive Grade Power Metal Strip® resistor that delivers a high 10W power rating in the compact 2818 case size. By providing the high power capability of larger resistors in a smaller footprint, the WSHP2818 is designed […]