TT Electronics — LRMAP5930 – Low Resistance Metal Alloy Power Resistors

FTMMay2018-AS-TTElectronics-tile-200x200

         LRMAP5930 is a high power, low value SMT shunt resistor. With values down to 200μΩ and a corresponding power rating on FR4 of 10W, the maximum measurable current is over 200A, and therefore in most cases restricted only by the capacity of the PCB tracks. A power rating of up to 15W may be […]