Fast Links: All active links from FTM, September 2018 edition

FTMSept2018-FastLinks-tile-200x200

Abracon AX7 ClearClock™ ARRKP5062-S915B ACAG0301-24505500-T ams CCS801 CUI Inc. arcTEC™ Infineon BGT24MTR11 IFX1050G IFX1050GVIO IFX1040SJ IFX1051LE IFX1051SJ DEMOBOARDIFX1040SJTOBO1 DEMOBOARD IFX1050G Inventronics LUG-040SxxxDTE Maxim Integrated MAX40016ANL+T Nexperia 74LV1Txxx ON Semiconductor RSL10-SIP-001GEVB FAN65004B FAN65005A FAN65008B NCV210RSQT2G Renesas ISL85005 ISL85005A ISL85012 ISL85003DEMO1Z ISL85003ADEMO1Z STMicroelectronics SMA4F Series SMA6F Series STM32373C-EVAL Susumu HRG series Triad Magnetics VPP Series VPT Series […]

Nexperia — Single Supply Logic Gates with Voltage Translation

FTMSept2018-ADS-Nexperia-tile-200x200

Our 74LV1Txxx logic family provides solutions that integrate voltage level translation with a Boolean function. 74LV1Txxx types are single 1.6 V to 5.5 V supply general-purpose voltage translating devices. Our 74LV1Txxx family is currently composed of ten logic functions including buffers, inverters and gates (AND, OR, NAND, NOR, EXCLUSIVE-OR, EXCLUSIVE-NOR). Our 74LV1Txxx family provides single-supply […]

Nexperia — LED Driver Design Techniques

FTMMarch2018-DN-Nexperia-tile-200x200

The replacement of incandescent and halogen lighting by LEDs is driven by various advantages of LED lighting devices, such as: Higher luminous efficiency Faster turn on/off times Longer lifetime Smaller size Shock resistance Fixed color Challenges to the Circuit Environment Sensitivity of temperature and voltage polarity Different white balance and blue hazard but can be […]

Nexperia – Qrr – the Forgotten Parameter in Power Efficiency

FTMJan2018-DN-Nexperia-tile-200x200

By: Mike Becker, International Product and Marketing Manager, Power MOSFETs, Nexperia Low cost power supplies are used in abundance to power a wide range of consumer and industrial applications such as mobile phones, tablet computers, notebook computers, rechargeable power tools and LED lighting, to name just a few. The efficiency of a power supply is […]

Nexperia – Driving Efficiently Takes Pole Position

FTMNovDec2017-Nexperia-tile-200x200

Nexperia is a dedicated global leader in Discretes, Logic and MOSFET devices and became independent at the beginning of 2017. Focused on efficiency, Nexperia produces consistently reliable semiconductor components at high volume: 85 billion annually. Our extensive portfolio meets the stringent standards set by the Automotive industry. And industry-leading small packages, produced in our own […]

Nexperia – Using an LFPAK MOSFET to Switch 200A

Pg26_Nexperia_thumb

The ever decreasing ‘on’ resistance of modern MOSFETs means that they stay cool even when handling lots of amps. It is possible to dispense with a heatsink and rely on the copper of the PCB to dissipate the heat. This ability to surface-mount power devices is what makes new packages like LFPAK and Power SO8 […]

Nexperia – There is a new name in Descretes, Logic and MOSFETs.

pg23_Nexperia_thumb

Nexperia is a dedicated global leader in Discretes, Logic and MOSFETs devices. Originally part of Philips and more recently NXP, we became independent at the beginning of 2017. Focused on efficiency, Nexperia produces consistently reliable semiconductor components at high volume: 85 billion annually. Our extensive portfolio meets the stringent standards set by the Automotive industry. […]