NorComp – M12 X-Coded Circulars Now Available!

FTMNovDec2017-NorComp-tile-200x200

IP67/IP68 Performance – Industrial Gigabit Ethernet The newly released NorComp X-Coded M SERIES circular connectors are designed to run high speed Ethernet through a ruggedized IP68 M12 solution. The separated twisted pairs allow for the running of high speed Ethernet up to 10Gbps which is used in industrial networking applications and ruggedized applications requiring higher […]