Fast Links: All active links from FTM, September 2018 edition

FTMSept2018-FastLinks-tile-200x200

Abracon AX7 ClearClock™ ARRKP5062-S915B ACAG0301-24505500-T ams CCS801 CUI Inc. arcTEC™ Infineon BGT24MTR11 IFX1050G IFX1050GVIO IFX1040SJ IFX1051LE IFX1051SJ DEMOBOARDIFX1040SJTOBO1 DEMOBOARD IFX1050G Inventronics LUG-040SxxxDTE Maxim Integrated MAX40016ANL+T Nexperia 74LV1Txxx ON Semiconductor RSL10-SIP-001GEVB FAN65004B FAN65005A FAN65008B NCV210RSQT2G Renesas ISL85005 ISL85005A ISL85012 ISL85003DEMO1Z ISL85003ADEMO1Z STMicroelectronics SMA4F Series SMA6F Series STM32373C-EVAL Susumu HRG series Triad Magnetics VPP Series VPT Series […]

ON Semiconductor — Bluetooth Low Energy System-in-Package Includes Radio Transceiver and Antenna

FTMSept2018-CF-ONSemiconductor-tile-200x200

ON Semiconductor’s RSL10 SIP is a complete Bluetooth® Low Energy wireless system-in-package including a 2.4GHz radio transceiver, antenna and passive components. It provides the easiest way to implement low-power Bluetooth Low Energy technology in wireless communication applications. The RSL10 SIP, which has the part number NCH-RSL10-101S51-ACG, supports both Bluetooth Low Energy and proprietary 2.4GHz radio […]

ON Semiconductor — Buck Regulator ICs Operate Over Wide Input-Voltage Range up to 65V

FTMSept2018-AS-ONSemiconductor-BuckRegulators-tile-200x200

ON Semiconductor supplies a family of synchronous PWM buck regulator ICs which share a common footprint, and which are notable for their high efficiency and thermal performance. The FAN65004B, rated for a maximum continuous current of 6A, the 8A FAN65005A and 10A FAN65008B products operate over a wide input-voltage range of 4.5V to 65V, stepping […]

ON Semiconductor — Precise Current-Sense Amplifiers Feature Low Gain Error and Offset Voltage

FTMSept2018-AS-ONSemiconductor-tile-200x200

The NCV21xR series from ON Semiconductor are automotive voltage-output current-sense amplifiers which can measure voltage across shunt resistors at common-mode voltages ranging from -0.3V to 26V, independent of the supply voltage. The NCV21xR amplifiers are AEC-Q100 qualified for use in automotive systems. ON Semiconductor also supplies the NCS21xR series for use in industrial applications. Offering […]

Future Electronics — Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

ON Semiconductor — Sensing and Security: ON Semiconductor Security Camera Solutions

FTMJulyAugust2018-AS-ONSemiconductor-tile-200x200

ON Semiconductor has become an industry leader in image sensors for automotive, industrial, consumer, and now high performance security applications. 40 years of imaging heritage has resulted in a best in class image sensing family providing innovations such as exceptional global shutter efficiency, best in class low-light performance, and lower operational power. With extraordinarily clear, […]

Future Electronics — Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Power Regulation, Conversion and Management – Sensors

ON Semiconductor — Sensing with the Industry’s Lowest Power Bluetooth® Technology

FTMJune2018-AS-ONSemiconductor-tile-200x200

The IoT space will always require a minimal of two hardware blocks: a sensing or data collection point and a communication system. Wearable devices emphasize the need for activity tracking and location awareness while medical devices require sensor driven decision analytics. IoT applications necessitate that the wireless connectivity within the end application have low power […]

Future Electronics – Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Power Regulation, Conversion and Management – Sensors

ON Semiconductor — Sensorless and Standalone Motor Control: From the Car to the IoT Node

FTMMay2018-AS-ONSemiconductor-tile-200x200

The LV8907 is a high performance, sensorless three-phase BLDC motor controller with integrated gate drivers for driving external N-MOSFETs. An on-chip two-stage charge pump provides required gate current for a wide range of ultra low RDS(ON) type external N-MOSFETs. The device offers a rich set of system protection and diagnostic functions such as overcurrent, over-voltage, […]