ON Semiconductor – Rail-to-Rail Operational Amplifiers; Driving Precision and Optimization

FTMSept2017-OnSemi-tile-200x200

When designing automotive applications it is easy to leave the operational amplifier (op amps) as the last link in the system to select and implement. Automotive applications are especially demanding. The below families generate small error post amplification, operate at a high speed, capture transition of signals, and are stable in overdriven conditions. These automotive […]

ON Semiconductor – A New Modular Approach to Industrial IoT

Pg8_ONSemi_thumb

          ON Semiconductor has embraced a ‘mix-and-match’ concept with its IoT Development Kit (IDK), which differentiates itself through modular construction. There are a variety of shields (featuring different sensing, actuation and communication functions) that can be attached to the IDK’s baseboard. With this kit, engineers are given almost limitless scope to […]

ON Semiconductor – High Performance Imaging for Industrial and Machine Vision

Pg5_ONsemi_thumb

PYTHON image sensors from ON Semiconductor deliver: • A full family of devices from VGA to 25 megapixels with multiple spectral sensitivity and packaging options. • High image quality and low noise from an advanced CMOS global shutter pixel design with correlated double sampling. • Bandwidths that meet and exceed CoaXPress-6, USB image quality and […]

ON Semiconductor – LC717A30UJ: Highly Integrated Capacitive-Digital Converter Delivers Superior Gesture Sensing

Pg20_ONsemi_thumb

The LC717A30UJ is a high performance, low cost, and highly usable capacitance converter for electrostatic capacitive touch and proximity sensors. 8 capacitancesensing input channels ideal for use in any end products that needs an array of switches. The detection result (ON/OFF) for each sensor is read out by the serial interface (I2C or SPI). As […]

ON Semiconductor – LED Direct AC Drive Solutions

Pg8_ONsemi_thumb

What is a direct AC driver (DACD) for LEDs? Let’s first start with the more traditional approach for LED lighting with an AC source. This traditional approach is called Switch-Mode Power Supply (SMPS) and generates a regulated output current. This SMPS driver requires electrolytic capacitors, magnetic components, and EMI filters. In addition, it must sit […]

ON Semiconductor – Sensors: Redefining the Status Quo

pg11_ONsemi_thumb

For quite some time the semiconductor industry has focused on the needs of heightened market segments related to the IoT. ON Semiconductor does in fact offer power management and wireless connectivity, but sensors are what these systems require to interact with any physical elements. The boundaries of what a sensor can do or achieve is […]

ON Semiconductor – LV8811/13: Next Generation Fan Motor Drivers

pg22_ONsemi_thumb

The LV8811/13 are 3-phase BLDC motor drivers with 180° sinusoidal waveforms. Designed for use in cooling fans of household appliances such as refrigerators, as well as games consoles and computing equipment, the LV8811 and LV8813 have voltage ranges of 3.6V to 16V and 6V to 16V respectively. These highly integrated, software-less motor drivers simplify motor […]

ON Semiconductor – USB C

pg13_ONsemi_thumb

USB Type-C applications have transformed wired connectivity. Devices can now communicate, charge, and exchange graphics across a single cable. Multiple cables and connectors married to power bricks can now be simplified to not just a single cable but also a single port. This will undoubtedly simplify the variety and amount of ports on a computer. […]

ON Semiconductor – Energy Efficient Innovations: More Than Power to You

pg9_ONsemi_thumb

ON Semiconductor’s recent acquisition has made significant advances in global leadership of complete power solutions. It has produced a more comprehen- sive portfolio of power discretes, integrated circuits, and modules that serve a wide voltage range in the automotive, industrial, motor control, and IoT industries. ON Semiconductor’s new offering of high voltage MOSFETs can be […]

ON Semiconductor – FAN53200: 5A, 2.4MHz, Digitally Programmable TinyBuck® Regulator

pg20_ONSemi_Thumb

The FAN53200 is a step down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5V to 5.5V. The output voltage is programmed through an I2C interface capable of operating up to 3.4MHz. Using a proprietary architecture with synchronous rectification, the FAN53200 is capable of delivering 5A continuous at […]