FTM July 2014 Americas Edition

July-August2014_CoverInfoPage

This month’s Application Spotlight is Motion Control. Featured Articles from: Microsemi: Sensor-Less Motor Control Solutions for Safety Critical Applications International Rectifier: Second Generation IPM Family Shrinks and Simplifies Appliance Motor Drive Design ON Semiconductor: High Thermal Performance and Efficiency Integrated Power Modules (IPMs) CUI Inc.: Modular Capacitive Encoder Combines Accuracy with Rugged Performance Stay up […]

ON Semiconductor – STK55xU3xxx-E family: High Thermal Performance and Efficiency Integrated Power Modules (IPMs)

OnSemi_July2014_pg11a

IPMs provide high thermal performance and efficiency while reducing component count and PCB area. ON Semiconductor has expanded its high voltage IPM portfolio with the STK55xU3xxx-E family. With a power range of 10A to 50A in SIP and DIP packaging, the new IPMs integrate a complete 3-phase inverter including the gate drive circuit. The company’s […]

ON Semiconductor – NCL30080/1/2/3 Family: Optimize Your LED Driver Design

ON_April2014_pg16a

The NCL30080/1/2/3 Family of AC-DC Primary Side Controllers offer precise current regulation accuracy across a wide forward voltage window to help future-proof your LED driver designs A novel quasi-resonant primary side controller eliminates the need for secondary side feedback circuitry while achieving high efficiency. Wide Vcc input ranges allow one design to support more than […]

ON Semiconductor – LC717A10AR-NH 16 Channel Electrostatic Capacitive Touch Sensor

OnSemi_March2014_pg6a

The LC717A10AR-NH is a high performance, low cost capacitance-digital-converter LSI for electrostatic capacitive touch sensors, especially focused on usability. High sensitivity: innovative capacitive touch switch technology eliminates design concerns with air gaps and material thickness responsiveness due to high sensitivity performance. Design friendly: can be connected directly to a familiar MCU and execute standalone operation. This makes it very easy to implement, speeds design […]

Power Regulation, Conversion and Management – NCV8876: Automotive Grade Power Management

ON-NCV8876

NCV8876: Automotive Grade Power Management Running off a 2V to 44V input voltage, the NCV8876 non-synchronous boost controller with automatic wake-up and shutdown functions is designed to supply a minimum output voltage during start-stop conditions in order to counteract any sag in the vehicle’s battery voltage. The NCV8876 is enabled when the supply voltage drops […]

Intelligent Power Module (IPM) Family for 3-Phase Motors

ON-STK551Uxxxx

Highly Integrated Devices Provide High Thermal Performance and Efficiency While Reducing Component Count and PCB Area ON Semiconductor has expanded its high voltage IPM portfolio with the STK551Uxx2A-E family. With a power range of 10A to 20A in SIP packaging, the new IPMs integrate a complete 3-phase inverter including the driver circuit. ON Semiconductor’s newest […]

1.5A, 3A LDOs Feature Tight Accuracy, Fast Transient Response and Extensive Protection

OnSemi-logo

The NCP5915x, NCP5930x, NCP5830x series are high precision, very low dropout, low ground current voltage regulators that are capable of providing large load currents with a typical dropout voltage lower than 300mV. Internal protection features such as output current limit, thermal shutdown, and reverse output current protection assure robust power supply solution. Both adjustable and […]