Renesas – Introducing the New RX65N: Specifically Tailored for Today’s Embedded Processing Challenges

FTMFeb2018-AS-Renesas-RX65N-tile-200x200

        Renesas’ new RX65N MCU, the latest addition to the RX600 Series, is architected to address the fast-changing requirements of today’s embedded processing applications. Offering a rich feature set, advanced security capabilities, and the superior 120 MHz Renesas RX v2 CPU core, the RX65N provides dual-bank flash memory with best-in-class speed, the […]

Renesas – Renesas Synergy™ Embedded Processing Platform: All-Inclusive Software Platform Solution Accelerates Design Innovation

FTMFeb2018-AS-Renesas-Synergy-tile-200x200

With ever-shrinking time to market, developers are facing increased pressure to get more products with more features to market, but on the same or truncated timetables as in years past. This leaves little to no time to properly research the latest microprocessors, tools, and software packages to create differentiated products. Inevitably, as products are rushed […]

Renesas – New Design Support for USB Type-C Applications with ISL95338

FTMJan2018-DN-RenesasISL95338-tile-200x200

Figure 1: Intersil battery charger architecture–dual USB Type-C ports with 2x BB regulator + buck charger The USB-C interface is revolutionizing the way we charge our electronic devices. Physically, the Type-C connector is both bidirectional (either end of the cable can be inserted into either device) and non-polarized (connector can go in either right side […]

Renesas – Latest 15A, 42V Power Module Offers Highest Power Density POL Solution

FTMJan2018-DN-Renesas-tile-200x200

Figure 1: Inside the ISL8215M power module The DC/DC buck converter is one of the most popular and widely used power supply topologies, finding applications in industrial, servers, telecom, and automotive sectors. The non-isolated buck converter also sees increasing use as a point-of-load (POL) solution to deliver power from a DC bus to individual POLs. […]

Renesas – IoT Sandbox: The Fastest Way from Idea to Prototype

FTMNovDec2017-Renesas-tile-200x200

Renesas IoT Sandbox allows you to rapidly create IoT applications using cloud services and real-time workflows. All functions needed for development are included, from connecting to the cloud and processing device data, to IoT-centric libraries with analytics functions for predicting trends and detecting anomalies. Renesas IoT Sandbox aggregates all event data from any source, whether […]

Renesas – RZ Family of ARM® Microprocessors

FTMOct2017-Renesas-tile-200x200

High-Resolution HMI and Embedded Vision for Industrial, Home and Security Applications The Renesas RZ family of ARM microprocessors (MPUs) enables high-resolution human-machine interface (HMI) and embedded vision with a range of single- and multi-core ARM Cortex®-A7, -A9 and -A15 cores with support for multiple cameras and displays with alpha blending, 2D/3D graphics, and H.264 video […]

Renesas – Fully Integrated Platform Eases Industrial System Design

Pg4_Renesas_thumb

Industrial system design has become more challenging due to increased system complexity, higher levels of software integration, and connectivity and security requirements – along with shorter development cycles. Developed for industrial applications, the Renesas Synergy Platform is a complete and qualified ARM-based solution that accelerates embedded development, inspires innovation, and enables differentiation. The Synergy Software […]

Renesas – Enabling Intelligence, Efficiency and Power Factor with DALI and DMX

Pg3_Renesas_thumb

RL78 for Lighting Applications RL78/I1A GROUP Devices in the RL78/I1A product group offer dedicated lighting-communication features and power-stage control capabilities. They can communicate with a host controller for altering lighting intensity and/or color. • High-resolution PWM timers enable excellent lighting control performance • Support for the DALI/DMX512 communication standard aids system integration • Features of […]

Renesas – RTOS and Middleware. It’s All Included with the Synergy Platform.

pg6_Renesas_thumb

Real-time operating system is optimized for size, performance, and ease of use on Synergy MCUs The Synergy Platform integrates Express Logic’s popular ThreadX® real-time operating system. This RTOS ensures reliable system operation, supports an API that allows portability across Synergy MCUs, and minimizes the length of system development cycles. ThreadX RTOS features an extremely fast, […]

Renesas – High-Resolution HMI and Embedded Vision for Industrial, Home and Security Applications

pg4_Renesas_thumb

The Renesas RZ family of ARM microprocessors (MPUs) enables high-resolution human-machine interface (HMI) and embedded vision with a range of single- and multi-core ARM Cortex®-A7, -A9 and -A15 cores with support for multiple cameras and displays with alpha blending, 2D/3D graphics, and H.264 video codecs. The RZ/A1 series of MPUs comes with up to 10 […]