SCHURTER – Configurable Display Switch CDS1 for the Most Distinguished HMI Applications


       SCHURTER introduces a new generation of human-machine interfaces with the CDS1, a switch-sized input system using capacitive touch technology. The intuitive operation with the touch of a finger, swipe or rotation on the touchscreen conveniently resembles that of a smartphone. Plug-and-Play couldn’t be easier. Unpack, connect and immediately begin using the machine […]

SCHURTER – CPS switch family: Metal Pushbutton Switch with Capacitive Touch Sensor Technology


     The CPS switch family caters to the latest technology trend for robust momentary and latching pushbutton switches while sporting an elegant modern look. In addition to the IK 09 and IP67 ingress protection ratings, the series offers a predefined standard range with many visual and functional options to choose from, allowing the customer to […]

SCHURTER – Metal Line Switches Glow with 7 Luminescent Multicolor Options


     SCHURTER’s MSM series, metal line push-button switches are capable of multiple illumination possibilities. The illumination provides a homogeneous quality in a ring illuminated style, or complete actuator area illumination. Status indication is possible in 7 different colors in a single product. The setting of the individual colors is particularly easy to realize by means […]

Schurter – Quick Assembly for 600V Fuseholder Designed for Harsh Environments


          SCHURTER’s new FUS series shock-safe, snap-in, panel mount fuseholder is designed with high current/voltage ratings and an ingress degree of protection rating of IP67. The dust and waterproof fuseholders are the first to be especially suited for equipment used in harsh environments. The robust fuseholder family FUS is rated 16A at 500VAC according to […]

Schurter – Chip Fuses – Low Loss and Precise Protection


SCHURTER offers a broad range of high quality chip fuses, which were developed specially for low loss and precise overcurrent protection in secondary circuitry. Six different types, available in chip dimensions from 0402 to 1206, offer compact and effective protection in the event of a fault. The SCHURTER chip fuses are available in a number […]

Schurter – Unique CEE Connector with Integrated Line Filter for 1- and 3-Phase Applications


            SCHURTER expands its range of power entry modules with the introduction of the FMAB and FMAD CEE connectors, according to IEC 60309, featuring a first of its kind integrated line filter for 1- and 3-phase industrial appliances and power distribution applications. The integrated filter optimizes suppression of conducted emissions by eliminating cables between the […]

Schurter – Compact and Lightweight DKIH Common Mode Chokes – Ideal for 1- and 3-Phase System


        SCHURTER’s high-current compensated chokes are ideal for PCB mounting. The DKIH series with a nanocrystalline ring core, offers 8x higher inductance performance than ferrite core versions in the same compact dimension. The product is designed for single- and three-phase applications with rated currents from 10A to 50A. Due to its open design, the chokes […]

Schurter – Compact Single-Phase Filter Offers Design Flexibility for a Wide Current Range


        SCHURTER’s compact, high performance single-phase filter family, FMAB NEO, offers 3 different levels of design flexibility. FMAB NEO design N comes with two large X capacitors that offer high symmetrical attenuation in the lower frequency range. The filter design P contains two standard X capacitors for high symmetrical attenuation, while Design Q offers one […]

Schurter : AS168X – Reliable Short Circuit Performance with UL 508 Manual Motor Controller for Industrial Applications


SCHURTER’s AS168X thermal magnetic, high performance circuit breaker is a UL 508 listed, manual motor controller. The AS168X provides motor disconnect from 0.5A to 30A, and motor protection from 10Hp to 20Hp for industrial control applications. The AS168X series is rated 0.5A to 52A at 480Y/277VAC. The high performance CBE limits let-through energy in the […]

Schurter : Looking for New Illumination Possibilities in One Switch?


    Metal Line Switches with Multicolor Illumination and Variable Input Voltage SCHURTER’s PSE, piezo metal switch and MCS 30, mechanical metal switch series, powered by variable input voltages, offer new illumination possibilities. Through the use of RGB color technology, it’s now possible to indicate up to seven illumination color options with just one switch. The […]