Future Electronics — Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

Sensirion — CO2 and RH/T Sensor Module for HVAC and Indoor Air Quality Applications

FTMJune2018-AS-Sensirion-tile-200x200

         CMOSens® Technology for IR detection enables highly accurate carbon dioxide measurement at a competitive price. Along with the NDIR measurement technology for CO2 detection, a best in class Sensirion humidity and temperature sensor is also integrated on the same sensor module. Ambient humidity and temperature can be outputted by Sensirion’s algorithm expertise through modeling […]

Sensirion – Proven and Improved – Differential Pressure Sensors SDP800 Series

Pg4_Sensirion_thumb

            Differential pressure sensors in the SDP800 series are the reliable solution for precise air flow measurement in the most demanding but cost-sensitive applications. The sensors are the result of more than 15 years of experience in measuring air flow to millions of HVAC systems, car engines and patients. FEATURES No offset, no zero-point drift, […]

Sensirion – SDP800: Digital Differential Pressure Sensor

Pg4_Sensirion_thumb

The SDP800 differential pressure sensors measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500Pa (±2 inch H2O/±5mbar) and deliver outstanding accuracy over the entire measuring range. The SDP800 features a digital 2-wire interface, which makes it easy to connect […]

Sensirion – SHT30/1/5: Digital and Analog Humidity Sensors For Various Applications

pg30_Sensirion_thumb

The SHT3x humidity sensor series consists of a low cost version with the SHT30 humidity sensor, a standard version with the SHT31 humidity sensor, and a high-end version with the SHT35 humidity sensor. The SHT3x humidity sensor series combines multiple functions and various interfaces (I2C, analog voltage output) with an applications-friendly, very wide operating voltage […]

Sensirion – SHTW2: Ultra Small Digital Humidity Sensor

pg20_Sensirion_Thumb

The SHTW2 is based on Sensirion’s CMOSens® technology, which offers a complete sensor system on a single chip, consisting of a capacitive humidity sensor, a band-gap temperature sensor, analog and digital signal processing, A/D converter, calibration data memory, and a digital communication interface supporting I2C fast mode. The humidity sensor covers a humidity measurement range […]

Sensirion : SDP3x digital differential pressure sensor – World’s Smallest Sensor for Air Flow Measurements

pg14_Sensirion_1_thumb

    Sensirion’s new SDP3x digital differential pressure sensor measures just 5 x 8 x 5mm and opens up countless new integration and application possibilities for the measurement of air flows in medical and consumer applications. With its unrivaled small size, the SDP3x can be integrated in spaces previously impossible to consider. The new sensor is […]

Sensirion – SHT3x Series Digital and Analog Humidity and Temperature Sensors

pg12_Sensirion_1_thumb

   The versatile SHT3x series consists of a group of humidity and temperature sensors with multiple accuracy levels and features. The 3x series delivers impressive performance and is the ideal solution for a wide range of demanding sensing applications. SHT3x includes a user programmable alert function, where the sensor can be used as a humidity […]