TE Connectivity — Humidity and Temperature Combination Sensors for Energy Efficient Industries

FTMMay2018-CF-TEConnectivity-tile-200x200

Today’s energy efficient industrial, appliance and consumer applications, like HVAC, printers and refrigerators, require optimal system performance to meet environmental and end user expectations. TE Connectivity’s (TE) engineering and 20+ years of experience provides humidity and temperature combination sensors with leading response time, precision in measurement and sustained performance even when exposed to extreme changes […]

TE Connectivity — Potter & Brumfield Solid State Relays: SSRK and SSRM Series

FTMMay2018-AS-TEConnectivity-tile-200x200

TE Connectivity’s (TE) Potter & Brumfield solid state relays are featured in industrial applications, where silent, fast and long electrical life in switching is required. They are used in heating, lighting, industrial automation and industrial machinery applications. The SSRK and SSRM series are mounted on DIN Rail for loads up to 65A and 600VAC. BENEFITS […]

TE Connectivity — Compact, Sealed Circuit Protection

FTMApril2018-CF-TEConnectivity-Fuse-tile-200x200

Easily add accessible circuit protection with our sealed mini fuse holder TE Connectivity (TE) introduces the compact, IP67 rated, two position automotive ATM mini fuse holder. These accept AMP MCP 2.8 contacts and can be mounted using standard DEUTSCH DT and AMPSEAL 16 connector mounting clips. Constructed of heavy-duty thermoplastic to withstand severe vibration and […]

TE Connectivity — Flex Grip Wire Connectors

FTMApril2018-CF-TEConnectivity-FlexGrip-tile-200x200

TE Connectivity’s (TE) Flex Grip wire connector is one connector for a broad range of solutions. These push-in connectors have operating levers for fast, easy and releasable wire termination and accommodate for a combination of 24AWG to 14AWG (0.2 to 4.0mm2) solid and stranded wires. The transparent body allows users to visually confirm the proper […]

TE Connectivity — Potter & Brumfield 30A PCB Relay T9G Series

FTMApril2018-CF-TEConnectivity-T9G-tile-200x200

TE Connectivity’s (TE) Potter & Brumfield T9G relay series is a 30A Power PCB relay for HVAC, appliance and industrial control applications. The T9G relay is the smallest relay in its class with a 30% smaller package size and 13% less PCB floor space all while keeping the standard footprint, allowing manufacturers to add more […]

TE Connectivity — Lighting the Way with Solutions

FTMMarch2018-AS-TE-Connectivity-tile-200x200

LUMAWISE Drive LED Holder Type Z50 TE Connectivity (TE)’s LUMAWISE drive LED Holder Type Z50 allows luminaire designers to remove driver boxes from spot and track lighting, creating a more aesthetically pleasing solution and removing cost from the system. The drive brings integrated functionality to TE’s already successful, Zhaga inspired, Z50 range of LED holders. […]

TE Connectivity – MULTIGIG RT 2 and MULTIGIG RT 2-R Connectors

FTMOct2017-TEConnectivity-tile-200x200

Modular Connector System for VPX Applications Supporting Data Rates to 10Gb/s The MULTIGIG RT 2 connector, the standard for VITA 46, supports data rates up to 10Gb/s and represents a huge step forward in the world of rugged computing and C4ISR enabling technology. The modular connector system features a protected backplane connector and uses a […]

TE Connectivity – MULTIGIG RT 2 Connector: “Ruggedizing” Connectors for Next-Generation Embedded Computing Applications

Pg24_TE_thumb

By: Matthew R. McAlonis, Development Engineering Manager, TE Connectivity Global Aerospace More. That’s the essence of “pushing the performance envelope.” For designers of embedded computer systems in military and aerospace applications, it means higher speed processing to handle the ever-increasing complexity of signals intelligence and networked warfare. This, in turn, requires connectors not only capable […]

TE Connectivity – Circular Connectivity

FTMSept2017-TEConnectivity-Circular-tile-200x200

With a long history of reliability, TE’s Circular Plastic Connectors (CPC) can be used practically anywhere signal and/or power need to enter/exit a system. These come in a versatile range of power and signal options. With versatile and rugged, cost effective design, CPC comes in six different series to allow you to choose the product […]

TE Connectivity – DEUTSCH Connectors

FTMSept2017-TEConnectivity-DEUTSCH-tile-200x200

TE Connectivity’s (TE) DEUTSCH industrial environmentally sealed electrical connectors are heavy-duty connectors designed to withstand dirt, moisture, salt spray, and rough terrain. DEUTSCH connectors are constructed of rugged thermoplastic or durable aluminum and feature silicone seals and grommets that help prevent contamination. The connectors are available in rectangular and cylindrical body shapes and accommodate wire […]