TE Connectivity – Introducing the ANSI C136.41 Compliant, Fully Rotatable Dimming Receptacle

Pg14_TE_Dimming_thumb

TE Connectivity launches a new ANSI C136.41 compliant, fully rotatable dimming receptacle which provides an electrical and mechanical interconnection between an ANSI C136.41-2013 photo control cell and luminaire. Ideal for outdoor commercial and utility lighting, the ANSI C136.41 compliant dimming receptacle is available with two or four dimming contacts to support either 0VDC or 10VDC […]

TE Connectivity – Introducing the Poke-In Slim Wire Connector

Pg14_TE_PokeIN_thumb

        TE Connectivity introduces the Poke-in Slim Wire connector, designed for quick and easy wire-to-board and board-to-board connectivity in a low profile, slim form factor. The releasable contact function along with the design for multiple wire sizes allows for convenience in installation and rework. Additionally, the low profile and small footprint allow for high density […]

TE Connectivity – The NECTOR M Power System

Pg12_TE_Nector_thumb

TE Connectivity’s (TE) NECTOR M power system is a flexible, fully pluggable, modular wiring connector and cabling system for permanent power and data circuit electrical installations. The NECTOR M power system offers an ideal solution for both indoor and a sealed version for outdoor applications. Providing a reconfigurable “plug and play” alternative to traditional hard-wired […]

TE Connectivity – SlimSeal Connector Miniature Series

Pg12_TE_Seal_thumb

TE Connectivity (TE) introduces the SlimSeal connector miniature series. This IP67 rated connector can withstand the harshest of environments, making it suitable for outdoor lighting and other high humidity applications. The SlimSeal connector miniature series features a press-to-release spring latch, helping to ensure that your connector mating is secure. This connector comes in three colors […]

TE Connectivity – TE Connectivity’s Industrial USB Connectors

pg12_TE_thumb

With over six billion USB ports installed globally, TE’s industrial USB connectors are ideal for any industrial USB application requiring a high locking force or a sealed design. To support the increasingly widespread use of the USB standard in industrial applications, TE Connectivity has added industrial ruggedized connectors to its USB connector family. The Latching […]

TE Connectivity – DEUTSCH Connectors

pg15_TE_thumb

TE Connectivity’s (TE) DEUTSCH industrial environmentally sealed electrical connectors are heavy-duty connectors designed to with- stand dirt, moisture, salt spray, and rough terrain. DEUTSCH connectors are constructed of rugged thermoplastic or durable aluminum and feature silicone seals and grommets that help prevent contamination. The connectors are available in rectangular and cylindrical body shapes and accommodate […]

TE Connectivity – Always Connected, Everywhere

pg11_TE_2ndArt_thumb

TE Connectivity’s (TE) Economy Power (EP) and Economy Power II (EP II) wire-to-board connectors are widely utilized for power circuit applications that require a large current carrying capacity. The connectors feature a 250VAC (EP) to 600VAC (EP II) voltage rating at up to 7.5A (EP) and 11A (EP II), which makes them ideal for a […]

TE Connectivity – Lock It, Power On, Every Time – TE Connectivity’s (TE) POWER TRIPLE LOCK Connector

pg10_TE_thumb

TE Connectivity’s (TE) POWER TRIPLE LOCK connector has been developed for improved power and signal applications. The connector has many added customer benefits for perfor- mance assurance. With a centerline space of 6.0mm, the reduced size of the POWER TRIPLE LOCK connector offers high performance with a functional design. The POWER TRIPLE LOCK connector has […]

TE Connectivity – Standard Antenna Solutions

pg7_TE_Thumb

TE Connectivity (TE) is a leading provider of embedded and external antenna solutions that can connect your product in this increasing wireless world. Numerous industries have integrated wireless functionality into their everyday products and services. TE provides advanced antenna solutions for most wireless devices, with many combinations of features that are required. The antenna designs […]