TE Connectivity – TE Connectivity’s Industrial USB Connectors

pg12_TE_thumb

With over six billion USB ports installed globally, TE’s industrial USB connectors are ideal for any industrial USB application requiring a high locking force or a sealed design. To support the increasingly widespread use of the USB standard in industrial applications, TE Connectivity has added industrial ruggedized connectors to its USB connector family. The Latching […]

TE Connectivity – DEUTSCH Connectors

pg15_TE_thumb

TE Connectivity’s (TE) DEUTSCH industrial environmentally sealed electrical connectors are heavy-duty connectors designed to with- stand dirt, moisture, salt spray, and rough terrain. DEUTSCH connectors are constructed of rugged thermoplastic or durable aluminum and feature silicone seals and grommets that help prevent contamination. The connectors are available in rectangular and cylindrical body shapes and accommodate […]

TE Connectivity – Always Connected, Everywhere

pg11_TE_2ndArt_thumb

TE Connectivity’s (TE) Economy Power (EP) and Economy Power II (EP II) wire-to-board connectors are widely utilized for power circuit applications that require a large current carrying capacity. The connectors feature a 250VAC (EP) to 600VAC (EP II) voltage rating at up to 7.5A (EP) and 11A (EP II), which makes them ideal for a […]

TE Connectivity – Lock It, Power On, Every Time – TE Connectivity’s (TE) POWER TRIPLE LOCK Connector

pg10_TE_thumb

TE Connectivity’s (TE) POWER TRIPLE LOCK connector has been developed for improved power and signal applications. The connector has many added customer benefits for perfor- mance assurance. With a centerline space of 6.0mm, the reduced size of the POWER TRIPLE LOCK connector offers high performance with a functional design. The POWER TRIPLE LOCK connector has […]

TE Connectivity – Standard Antenna Solutions

pg7_TE_Thumb

TE Connectivity (TE) is a leading provider of embedded and external antenna solutions that can connect your product in this increasing wireless world. Numerous industries have integrated wireless functionality into their everyday products and services. TE provides advanced antenna solutions for most wireless devices, with many combinations of features that are required. The antenna designs […]

TE Connectivity – 2 Position Latched Wire-to-Wire Ballast Disconnect Connector

pg19_TE_thumb

              Compact Connector with Modular Technology TE Connectivity (TE) introduced the 2 position latched wire-to-wire ballast disconnect connector. This connector utilizes poke-in termination which supports easy field installation as no tools are required. The compact design makes this connector ideal for applications where space is a constraint. Suitable for indoor lighting applications, this connector comes […]

TE Connectivity – M5600/U5600 Wireless Pressure Transducers

pg16_TE_thumb

TE Connectivity (TE) introduces the M5600 and U5600 digital output wireless pressure and temperature transducers with iOS, AndroidTM and Windows® XP/7+ compatibility. These high accuracy, 24-bit ADC pressure sensors help eliminate hard wiring and provide remote process control and monitoring via Bluetooth® connection. This CE and FCC certified series is suitable for the measurement of […]

TE Connectivity – MS5837-02BA Ultra Small Gel Filled Pressure Sensor

pg8_TE_thumb

       TE Connectivity’s (TE) MS5837-02BA is an ultra small gel filled pressure sensor optimized for both altimeter and barometric applications. This waterproof sensor module includes a high linearity pressure sensor and an ultra low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. It provides a precise digital 24-bit pressure and temperature value with different […]

TE Connectivity – Powerful and Customizable Connector Selections

pg19_TE_thumb2

             With a variety of available power and signal contacts, mating sequences, and a modular design, you can design in the MULTI-BEAM XLE, MULTI-BEAM XL, or new MULTI-BEAM High Density (HD) power connectors that best fit your application needs. The TE Connectivity (TE) MULTI-BEAM family of solutions are blind-mateable, highly versatile power connectors. These products […]