Fast Links: All active links from FTM, September 2018 edition

FTMSept2018-FastLinks-tile-200x200

Abracon AX7 ClearClock™ ARRKP5062-S915B ACAG0301-24505500-T ams CCS801 CUI Inc. arcTEC™ Infineon BGT24MTR11 IFX1050G IFX1050GVIO IFX1040SJ IFX1051LE IFX1051SJ DEMOBOARDIFX1040SJTOBO1 DEMOBOARD IFX1050G Inventronics LUG-040SxxxDTE Maxim Integrated MAX40016ANL+T Nexperia 74LV1Txxx ON Semiconductor RSL10-SIP-001GEVB FAN65004B FAN65005A FAN65008B NCV210RSQT2G Renesas ISL85005 ISL85005A ISL85012 ISL85003DEMO1Z ISL85003ADEMO1Z STMicroelectronics SMA4F Series SMA6F Series STM32373C-EVAL Susumu HRG series Triad Magnetics VPP Series VPT Series […]

Triad Magnetics — Triad’s 50/60Hz World Series Transformers

FTMSept2018-CF-TriadMagnetics-tile-200x200

With more than 70 years of transformer design and manufacturing experience, Triad now offers over 500 different power transformers that are available off-the-shelf from the industry’s leading distributor network. In today’s shrinking world and global market, it is essential to design products that can be delivered worldwide. For this reason, Triad has designed one of […]

Triad Magnetics — Transformer with Independent Secondaries Offers Flexibility and Economy

FTMMay2018-CF-TriadMagnetics-tile-200x200

Electronics engineers who design power circuitry for industrial or commercial equipment often find it’s easier and more cost effective to use a power transformer with independent secondaries, which can then be configured in series or in parallel. For this reason, Triad Magnetics has developed the PC Mount Split Pack -C2 Series Transformers. They feature a […]

Triad Magnetics – Dual-Mode Choke Addresses Differential and Common Mode Noise

FTMJan2018-DN-TriadMagnetics-tile-200x200

By: Lazaro Rodriguez, Standard Product Engineering Manager, Triad Magnetics Circuit designers must deal with many types of noise: internal, external, RF, line frequency and more. Noise can be a limiting factor in system performance and so must be addressed and minimized. The challenge is “at what effort and cost?” Even the ubiquitous switched-mode power supply […]

Triad Magnetics – Solutions for Power Noise Suppression and Filtering

FTMSept2017-Triad-tile-200x200

Triad manufactures a wide range of popular off-the-shelf and custom designed chokes, inductors and other magnetic components designed for EMI/RFI suppression and noise filtering near power components. Our advanced chokes and inductors offer superior performance, rugged construction, high quality, long life and excellent value. All are RoHS compliant. APPLICATION TECHNOLOGIES Class D amps di/dt inductors […]

Triad Magnetics – Power Magnetics Muscle for Industrial Automation Equipment

Pg20_Triad_thumb

Triad manufactures hundreds of power transformers, current sense transformers, power supplies and inductors for the heavy duty muscle equipment that gets the job done at industrial process plants and manufacturing facilities. Our powerful magnetic components offer superior performance, rugged construction, high quality, long life and excellent value. Nearly all are UL approved and all are […]

Triad Magnectics – Current Sense Transformers

Pg8_Triad_thumb

Over 30 standard Triad current sense transformer models support low (50Hz to 400Hz) and high frequencies (20kHz to 200kHz), with many UL-approved and all RoHS compliant. They are ideal for a wide range of both common everyday and high-reliability applications that include: • Overcurrent protection • Remote power monitoring • Industrial control equipment • Inverters […]

Triad Magnetics – WS Series Wall Plug-In Transformers

pg18_Triad_thumb

Triad’s WS Series Wall Plug-In Power Supplies combine a state-of-the-art design, superior performance and outstanding quality with excellent energy efficiency to reduce power demand for a sustainable green-friendly environment. They meet or exceed the requirements of U.S. EISA 2007, California CEC and ECD 2005/32/EC, including Level VI energy efficiency requirements. They’re also available in an […]