Vishay – VCNL4200: High Sensitivity Long Distance Proximity and Ambient Light Sensor with I2C Interface

FTMOct2017-Vishay-VCNL4200-tile-200x200

VCNL4200 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940nm IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications […]

Vishay – Intertechnology AEC-Q200 Qualified Inductor

FTMSept2017-Vishay-AEC-Q200-tile-200x200

Vishay has introduced a new AEC-Q200 qualified inductor that is the industry’s first to offer a continuous current rating of 125A. For automotive and industrial applications, the IHXL-2000VZ-5A features a 190A saturation current for 20% inductance reduction and continuous high temperature operation to +155°C. Mounting options for the device include through-hole, solder, welded, or bolt-on. […]

Vishay – WSHP2818 Automotive Grade Power Metal Strip® Resistor Saves PCB Space and Reduces Component Counts

FTMSept2017-Vishay-WSHP2818-tile-200x200

Device Features 10W Power Rating in Compact 2818 Case Size, Low Resistance Down to 1mΩ. Vishay introduced a new Automotive Grade Power Metal Strip® resistor that delivers a high 10W power rating in the compact 2818 case size. By providing the high power capability of larger resistors in a smaller footprint, the WSHP2818 is designed […]

Vishay – VCNL4035X01: Fully Integrated Proximity and Ambient Light Sensor with I2C Interface and Interrupt Function

Pg28_Vishay_thumb

VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a mux, and a driver for up to 3 external IREDs/LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to […]

Vishay – New Space Saving DG2788A Dual DPDT/Quad SPDT Analog Switch That Improves Signal Integrity

Pg12_Vishay_thumb

         Vishay Silconix introduces a new dual DPDT/quad SPDT analog switch featuring low resistance of 0.37W at 2.7V in the compact 2.6 x 1.8 x 0.55mm miniQFN16 package. Ideal for both analog and digital signal switching in space-constrained consumer, medical, and industrial applications, the DG2788A delivers improved resistance flatness, signal integrity, parasitic capacitance, and bandwidth. […]

Vishay – Active Control System for LED Lighting

Pg20_vishay

By: Dr. Dirck Sowada, Senior Manager of Test and Characterization, and Samy Ahmed, Manager Application Engineer for Optical Sensors While white LEDs have advantages over conventional light sources, they require an active control system to ensure that the desired lighting conditions remain predictable and stable over time. Unfortunately, today’s control systems often make use of […]

Vishay – Add Gesture Control to Any Device

pg12_Vishay_2nd_thumb

        The VCNL4035X01 from Vishay Opto is three sensors in one. With one external emitter, 16-inch proximity sensing is enabled. With two external emitters, left and right gesture sensing is enabled. With three external emitters, circular or directional gesture sensing is enabled. Included at no extra cost is a 16-bit ambient light sensor. FEATURES • […]

Vishay – Equation for 2-Meter Reflective Presence Sensing Solved

pg12_Vishay_thumb

IR receivers are finding their way into myriad applications beyond set top boxes and TV remote controls, where longer range presence or proximity are required. Need to detect if someone or something is 2 meters away? The TSSP4038 or TSSP4056 receivers from Vishay can do that. Couple it with the VSLB3940 infrared emitter and the […]