Vishay – Optically Isolated MOSFET Driver A Low Cost, High Power Solid State Relay Solution

pg10_Vishay_thumb

Vishay’s solid state relays provide optical isolation, high reliability, and silent operation. They are optimized for switching loads up to 2A. If you need to switch higher loads but want all the benefits of solid state, the VOM1271 is an ideal solution. The VOM1271 drives the external MOSFET you select; one for DC loads or […]

Vishay – Solutions for Industrial Power Applications

pg15_Vishay_thumb

Vishay’s key passive and semiconductor components for industrial applications in Europe and the Americas. VLMU5200-385-140 – LED UV LED Provides Energy-Saving Replacement for Mercury Lamps in Industrial Applications Ceramic-based UV device with silicone lens offers extremely long lifetime and high power to 3600 mW SiHHxxN60E – MOSFETs Space Saving 600 V E Series MOSFETs in […]

Vishay – VCNL4100: Proximity and Ambient Light Sensor Offers Up to 1m Proximity Range

pg30_Vishay_thumb

VCNL4100 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940nm IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications […]

Vishay – Vishay’s Power Solutions

pg6_Vishay_thumb

Vishay offers a broad selection of MOSFETs and switching regulators for your power supply application. Vishay offers many industry first and industry best devices including: • Gen IV MOSFETs (30V to 80V) • ThunderFETTM MOSFETs (80V to 250V) • E Series MOSFETs (600V to 650V) • microBUCK® family switching regulators • P- & N-Ch MOSFETs […]

Vishay – Power Metal Strip® Resistors, Low Value (Down to 0.0003Ω), Surface Mount

pg10_Vishay_Thumb

     Vishay’s Power Metal Strip current sensing resistors combine superior performance in high temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002Ω to 1Ω. These patented, state-of-the-art products deliver overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30ppm/°C. Current sensing Power Metal Strip […]

Vishay – TPCxxCA Series Bi-Directional 1500W PAR® TVS

pg10_Vishay_Thumb_2

High Power Density to Save Board Space and Lower Costs Vishay Intertechnology introduces the industry’s first bi-directional 1500W surface mount PAR transient voltage suppressors (TVS) in the lowprofile eSMPTM SMPC (TO-277A) package. With their low height of 1.1mm, devices in the Vishay General Semiconductor TPCxxCA series offer a 52% lower profile than TVS in the […]

Vishay – New 4-Line ESD Protection Diode Provides Extreme Size Reduction for Portable Electronics

pg18_vishay_thumb

           Vishay Intertechnology, Inc. released a new 4-line ESD protection array for portable electronics in the ultra-compact chip-level CLP1007-5L package. Offering an extreme size reduction over previous-generation components without sacrificing performance, the VBUS54FD-SD1 offers low capacitance and leakage current for the protection of high speed data lines against transient voltage signals. Measuring only 1.0 x […]

Vishay – Optoelectronics: Bright Ideas, Stellar Products

pg16_Vishay_thumb

         The VCNL4100 can sense objects up to 1 meter away. As a fully integrated sensor, it includes an infrared emitter, proximity detector, ambient light sensor, signal conditioning IC, and I2C interface. It offers a programmable interrupt feature to react to user-defined upper and lower thresholds, background light cancellation, and FiltronTM technology for on-chip ambient […]

Vishay – Kelvin Connections in New 600V MOSFETs Reduce Effects of Gate Loop Inductance

pg10_Vishay_thumb

Vishay Intertechnology is now offering its 600V E Series power MOSFETs in a compact PowerPAK® 8×8 package which allows for an improved gate-drive circuit and faster switching. Vishay’s new SiHH26N60E, SiHH21N60E, SiHH14N60E, and SiHH11N60E all feature a large drain terminal for low thermal resistance. Their low-profile, surface mount PowerPAK package provides a space-saving alternative to […]