Vishay – MKP1848S: Slim Design Metallized Polypropylene Film DC-Link Capacitor

Vishay_April2014_pg17a

Its low profile construction is a differentiation factor when compared with other capacitors. Also, its long lifetime >100,000h ensures a superior lifetime for the lighting system, when compared with other competing capacitor technologies. Featuring building heights from 12mm up to 24mm, the MKP1848S slim DC-link capacitor is an elegant choice for compact designs. Providing designers […]

Vishay – IHCL Series: Composite-Coupled Inductors Built on IHLP® Technology

Vishay_April2014_pg17b

Vishay has introduced the first devices in a new series of composite-coupled inductors, built on the company’s IHLP technology, for use in SEPIC DC/DC converters, and other applications. Offered in the compact 4040 case size, the Vishay Dale IHCL devices feature two inductors in the same package with magnetic coupling >90%, high temperature performance to […]

FTM March 2014 Americas Edition

March2014_CoverInfoPage

This month’s Application Spotlight is Analog and Sensing. Featured Articles from: Vishay: Robust, AEC-Q101-Qualified Proximity and Ambient Light Sensor: VCNL4020X01 Diodes Inc: Micropower Hall Switches from Diodes Raise Detection Circuit Performance ROHM Semiconductor: The Industry’s Smallest Low Power Microcontrollers for Sensor Management International Rectifier: Highly Compact 10A AUIR08152S Gate Drive IC Stay up to date! […]

Vishay – VCNL4020X01: Robust, AEC-Q101-Qualified Proximity and Ambient Light Sensor

Vishay_March2014_pg4

Sometimes you need a sensor that can hold its own in harsher environments. Capable of handling operating temperatures from -40˚C to +105˚C, the VCNL4020X01 provides a robust solution for a variety of applications — and does it with style. The VCNL4020X01 simplifies designs by combining an IR emitter, a photo-pin-diode for proximity, an ambient light detector, a signal processing IC, and a 16-bit […]

WSLP Series: Very High Power, Current Sense, Power Metal Strip® Resistors

VIS_WSLP

The small size of the WSLP Series resistors allows it to replace larger current sensing resistors, saving on the circuit board that in turn will create smaller and lighter products for the consumer. Manufactured using proprietary techniques that result in extremely high power and low resistance values, featuring all-welded construction with a solid metal nickel-chrome […]

150V N-Channel TrenchFET® Power MOSFET with ThunderFET® Technology Offers On-Resistance Down to 18mΩ

VIS_22550

The new N-channel TrenchFET power MOSFET in a thermally enhanced PowerPAK® SO-8 package extends the company’s ThunderFET technology to 150V. The Vishay Siliconix SiR872ADP offers low on-resistance of 18m? at 10V and 23m? at 7.5V, while maintaining low gate charge, 31nC typical at 10V and 22.8nC typical at 7.5V. The device recently released is optimized […]