Zilog – Motion Sensing Is More Important Than Ever

Pg18_Zilog_thumb

For Ultra Low Power applications that support a wide array of lenses including Pet Immunity! The ZMOTION MCU provides all the features and functions needed for intelligent Intrusion Detection applications. FEATURES 2KB Flash and 256 Bytes of RAM available for user application code Integrated ZMOTION engine performs all motion detection functions including pet immunity and […]

Zilog – Block Unauthorized Access at the Device Level with Zilog’s ZGATE™ Embedded Security

pg9_Zilog_Thumb

Zilog introduces ZGATE™ Embedded Security, which combines multiple world-class technologies for safer, faster and better deployment of your embedded communication applications. Incorporating the eZ80F91 MCU and Zilog’s full-featured TCP/IP stack with a world-class embedded firewall produces technology that provides the tools to design, build and bring your communication product to market. ZGATE Firewall Features • […]

Zilog – Introducing ZNEO32! Zilog’s Line of 32-bit Cortex-M3 based Programmable Motor Controllers

pg7_zilog_thumbnail

        ZNEO32! uses high performance 32-bit computing, 3-phase PWM generators, and high speed ADC units to provide an effective, low cost system solution for motor applications. FEATURES: High performance low-power Cortex-M3 core 64KB, 128KB, or 384KB code flash Memory with cache function 8KB, 12KB, or 24KB SRAM 3-Phase PWM with ADC triggering function (1-2 channels) […]

Zilog – Introducing ZNEO32!

pg7_Zilog_1_thumb

             Zilog’s Line of 32-bit Cortex-M3 based Programmable Motor Controllers ZNEO32! uses high performance 32-bit computing, 3-phase PWM generators, and high speed ADC units to provide an effective, low cost system solution for motor applications. FEATURES High performance lowpower CortexM3 core 64KB, 128KB, or 384KB code flash Memory with cache function 8KB, 12KB, […]

Zilog – F6482 Series: Introducing Zilog’s Z8 Encore! XP F6482 Series of Flash Microcontrollers!

Zilog_February2015_pg11_featured

Based on Zilog’s advanced 8-bit eZ8 CPU core, these MCUs support 1.8V to 3.6V low-voltage operation with extremely low Active, Halt, and Stop Mode currents The F6482 Series Development Kit is a complete development solution containing the following tools: F6482 Series Development Board USB SmartCable (for connecting the PC to the F6482 Series Development Board) […]

Zilog: F6482 Series: Z8 Encore! XP F6482 Series Microcontrollers

Zilog_October2014_pg6_thumb

Zilog’s F6482 series MCUs, members of the Z8 Encore! XP family, are based on our advanced 8-bit eZ8 CPU core. These microcontrollers support 1.8V to 3.6V low voltage operation with extremely low Active, Halt, and Stop Mode currents and offer an assortment of speed and low power options. The F6482 series features 26 to 67 […]

Zilog – Z8FS021 and Z8FS040: ZMOTION PIR-Based Motion Detection Solutions

Zilog_July2014_pg14

Zilog offers a wide selection of lens and pyroelectric sensor bundled options to t your application needs. Intrusion Applications Z8FS021 Wide-area intrusion detector Corridor, curtain & vertical barrier motion detectors Dual mode lighting/intrusion detector Secure access control Stand-alone alarm systems Occupancy Applications Z8FS040 Lighting control Access control Customer sensing HVAC control Occupancy sensing Vending applications […]

Zilog – F6482 Series: Introducing Zilog’s Z8 Encore! XP F6482 Series of Flash Microcontrollers!

Zilog_March2014_pg9a

Based on Zilog’s advanced 8-bit eZ8 CPU core, these MCUs support 1.8 V to 3.6 V low-voltage operation with extremely low Active, Halt, and Stop Mode currents The F6482 Series Development Kit is a complete development solution containing the following tools: F6482 Series Development Board USB SmartCable (for connecting the PC to the F6482 Series Development Board) USB A […]