TE Connectivity — Flex Grip Wire Connectors

FTMApril2018-CF-TEConnectivity-FlexGrip-tile-200x200

TE Connectivity’s (TE) Flex Grip wire connector is one connector for a broad range of solutions. These push-in connectors have operating levers for fast, easy and releasable wire termination and accommodate for a combination of 24AWG to 14AWG (0.2 to 4.0mm2) solid and stranded wires. The transparent body allows users to visually confirm the proper […]

TE Connectivity — Lighting the Way with Solutions

FTMMarch2018-AS-TE-Connectivity-tile-200x200

LUMAWISE Drive LED Holder Type Z50 TE Connectivity (TE)’s LUMAWISE drive LED Holder Type Z50 allows luminaire designers to remove driver boxes from spot and track lighting, creating a more aesthetically pleasing solution and removing cost from the system. The drive brings integrated functionality to TE’s already successful, Zhaga inspired, Z50 range of LED holders. […]