CUI Inc. — DC/DC Converters Ideal for Renewable Energy Applications

FTMJan2018-AS-CUI-Converters-tile-200x200

The AE series, available in board mount, chassis mount, and DIN rail mount configurations, offers power ratings of 5W, 10W, 15W and 40W with input voltages up to 1500Vdc and input ratio ranges up to 10:1. Designed for reliable operation in renewable energy applications such as solar power equipment, wind turbines, and electric charging stations, […]