Diodes – AH1902: High Sensitivity Micro-Power Omnipolar Hall Effect Switch

Diodes_October2014_pg21_thumb

The AH1902 is a low voltage high performance micro-power omnipolar hall effect switch designed and optimized to operate over the supply range of 1.6V to 3.6V and consumes an average current of 4.3uA typical at 1.8V. The single output is activated with either a north or south pole of sufficient magnetic field strength. When the […]

Diodes – AH1902 and AH1903: Micropower Hall Switches from Diodes Raise Detection Circuit Performance

Diodes_March2014_pg8

Diodes has extended its family of Hall effect switches with the introduction of a pair of high sensitivity, micropower devices. Bringing greater design flexibility and savings in both power and space, the AH1902 and AH1903 help raise the performance bar of a wide range of contact-less switch applications in consumer, domestic, office and industrial products. The AH1902 is an omnipolar device, detecting both north […]

Sensors – AH1902/3: Micropower Omnipolar/Unipolar Hall Effect Switches

Diodes-AH1902

AH1902/3: Micropower Omnipolar/Unipolar Hall Effect Switches The AH1902 and AH1903 are low voltage high performance micropower omnipolar and programmable unipolar/omnipolar function hall effect switch ICs. Optimized to operate over the supply range of 1.6V to 3.6V and consuming an average current of 4.3uA typical at 1.8V, they are designed for consumer equipment ranging from portable […]