Altech — CBI All-in-One UPS Power Solutions

FTMJan2018-AS-Altech-tile-200x200

Altech® CBI All-in-One UPS Power Solutions Combine Power Supply, Battery Charger, Battery Care Module, and Backup Module in Single Device. CBI all-in-one UPS power solutions from Altech Corp.® combine multiple functions in a single device for use as a power supply unit, battery charger, battery care module, or backup module. This “intelligent” device is compatible […]

Altech – Quality Sensors at GREAT Prices

Pg11_Altech_thumb

One of the most competitive lines in the industry! Altech Cylindrical Sensor Features: 8mm to 30mm diameters Up to 15mm sensing distances Nickel plated brass (BN) Stainless steel (SS) Flush mount and non-flush mount Normally Open (NO), Normally Closed (NC), Complementary Outputs(NO/NC) Altech Types Available DC-3 Wire-Standard, Wire-Extended Sensing Distance and DC-3 Wire-Short Body AC-2 […]

Altech Corp. – All-in-One DC-UPS and Ultra Capacitor DC-UPS

pg8_altech_thumbnail

Battery Based All-in-One DC-UPS (Excellent for Cold Weather Climates) Power supply, battery charger, battery care module and backup module in one device Most compact in the industry Available in 12VDC, 24VDC and 48VDC Adjustable charging current up to 35A Can be used with 6 different battery types No Battery Ultra Capacitor DC-UPS Up to 15 […]

Altech Corp. – SH06-5,00: Altech PCB Terminal Blocks

Altech_May2015_pg15_img1

Make Your Job Easier! Most competitive line of plugs and headers in the industry Vertical, Horizontal, Closed/Open End and Screw Flange available Modular fixed styles provide maximum flexibility High quality provides maximum reliability Industry spacing and clamp styles available Large inventory ensures delivery when you need them Part Numbers: SH06-5,00, 34.103, MV-4702, PVP08-5,00